- RS-stocknr.:
- 764-2890
- Fabrikantnummer:
- T0053426399N
- Fabrikant:
- Weller
4 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
19 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 915,00
(excl. BTW)
€ 1.107,15
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 915,00 |
- RS-stocknr.:
- 764-2890
- Fabrikantnummer:
- T0053426399N
- Fabrikant:
- Weller
Wetgeving en compliance
- Land van herkomst:
- MX
Productomschrijving
Weller WXD 2 Soldering Station Control Unit
Introducing the WXD 2 Soldering and Desoldering station Control Unit from Weller. This professional 2-channel soldering station is compatible with all WX series tools and has an output of 255W. The unit ensures maximum temperature stability and accuracy with a ±2ºC temperature stability and a temperature accuracy of ±9ºC. The Weller WXD 2 features a high-quality touchscreen display made of glass. From here you can choose your custom settings. There is also a click wheel and a confirm button. There is also a USB port for parameter configuration and data logging. The USB port supports all standard USB sticks. The WXD 2 soldering station is also ESD safe. This soldering station is energy efficient and can help with cost savings. Featuring a sensor that monitors use, this soldering station will automatically adopt a standby mode when not in use. The WXD 2 also has a very low operating temperature of +380 °C compared to similar models with operating temperatures up to +550 °C.
Features and Benefits:
• High Powered Dual Port Digital Power Unit, 120 V /240W
• Very fast heat-up time
• External compressed air supply
• Robust, chemical and temperature resistant glass touchscreen with multilingual menu
• Turn-and-click wheel with entering key
• 6 touch keys
• Automatic recognition of tool connected
• Multi-purpose USB port for data logging, configuration and updates
• Versatile Connectivity Options for soldering/desoldering irons, tweezers, heating plates, fume extraction, etc.
• Integrated Venturi unit that provides a constant vacuum when an external compressed air supply is connected
• A USB port and user-friendly interface allow easy firmware update and parameterisation options
• Digital LCD display making it easy to see the settings and readouts regardless of the environment
• ESD safe
Typical Applications:
Soldering / Desoldering Stations are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering / Desoldering Station are often used by:
• Engineers
• Electricians
• Metalworkers
• Jewellers
• Home inventors
FAQs:
Is this soldering station ESD safe?
Yes, this soldering station is ESD safe. While glass can build up a static charge, the integrated glass display on this soldering station is completely ESD safe.
What tools I can use with this control unit?
This soldering station is compatible with tools in the WX series from Weller, including a range of soldering irons, desoldering irons and desoldering tweezers. Further accessories such as heating plates, solder baths and solder fume extractors are available. These are controlled from the main power unit.
Where is it used?
The WSM 1C soldering station can be used in many manual soldering applications, including automotive, aerospace and medical industries. Thanks to the ESD specifications, it is the perfect station for use in laboratories, repairs, assistance and in the production line.
Does it display temperature in Centigrade and Fahrenheit?
Within the menu navigation, you are able to make your choice of the temperature scale.
How big is it?
Dimensions of WXD 2 unit are 174 x 154 x 135 mm
Soldering - Weller
Specificaties
Kenmerk | Waarde |
---|---|
Model Number | WXD 2 |
Tasks Supported | Desoldering / Soldering |
Plug Type | Type F - Schuko plug, Type G - British 3-pin |
Wattage | 200W |
Input Voltage | 230V |
Soldering Tip Temperature | 450°C |
Output Power | 255W |
Number of Outputs | 2 |
Display Type | LED |
ESD Safe | Yes |
- RS-stocknr.:
- 764-2890
- Fabrikantnummer:
- T0053426399N
- Fabrikant:
- Weller