Bulgin Buccaneer Series RJ45 Connector Male, Cable, Cat5e, S/FTP Shield Straight 1 Port 8 -Way
- RS-stocknr.:
- 765-9696
- Artikelnummer Distrelec:
- 303-26-713
- Fabrikantnummer:
- PXP6037/3M00
- Fabrikant:
- Bulgin
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 765-9696
- Artikelnummer Distrelec:
- 303-26-713
- Fabrikantnummer:
- PXP6037/3M00
- Fabrikant:
- Bulgin
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
| Merk | Bulgin | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | Plug | |
| Shield Type | S/FTP | |
| Orientation | Straight | |
| IP Rating | IP69K, IP66, IP68 | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Wire | |
| Maximum Operating Temperature | 70°C | |
| Length | 72.2mm | |
| Depth | 10m | |
| Series | Buccaneer | |
| Standards/Approvals | DIN40050-9 RoHS Compliant, EIA/TIA 568-B RoHS Compliant, EN60068-2-52 Test Kb Salt Mist RoHS Compliant, EN60529:1992+A2:2013 RoHS Compliant, RoHS RoHS Compliant, UL94V-0 | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Alles selecteren | ||
|---|---|---|
Merk Bulgin | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type Plug | ||
Shield Type S/FTP | ||
Orientation Straight | ||
IP Rating IP69K, IP66, IP68 | ||
Minimum Operating Temperature -20°C | ||
Termination Type Wire | ||
Maximum Operating Temperature 70°C | ||
Length 72.2mm | ||
Depth 10m | ||
Series Buccaneer | ||
Standards/Approvals DIN40050-9 RoHS Compliant, EIA/TIA 568-B RoHS Compliant, EN60068-2-52 Test Kb Salt Mist RoHS Compliant, EN60529:1992+A2:2013 RoHS Compliant, RoHS RoHS Compliant, UL94V-0 | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- Land van herkomst:
- TN
Bulgin Buccaneer, 6000 Series RJ45 Ethernet Patch Cord Assemblies, Plastic
Bulgin Buccaneer, 6000 series RJ45 Patch Cord Ethernet single ended assemblies, are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a durable thermoplastic construction. These Bulgin Buccaneer plastic bodied, RJ45 Ethernet patch cord circular connector cable assemblies feature a push-pull, secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, with a data rate of up to 100 MHz. All models are highly reliable and excellent quality.
Features & Benefits
30 degree twist locking;Rewireable flex connector supplied with shielded RJ45
Note
For associated connector see: 765-9794 . For sealing caps see 765-9808
Gerelateerde Links
- Bulgin Buccaneer Series Male RJ45 Connector Cat5e, S-FTP Shield Straight 8P8C -Way
- Bulgin Buccaneer Series Male RJ45 Connector Cat5e, STP Shield Straight 8P8C -Way
- Bulgin Buccaneer Series RJ45 Connector Cat5, STP Shield Straight
- Bulgin Black RJ45 to Male RJ45 Male Terminated PUR Sheath
- Decelect Female RJ45 Connector FTP Shield Straight
- Bulgin Buccaneer Series RJ45 Connector Cat5 Straight
- Bulgin Buccaneer Series RJ45 Connector Cat5e Straight
- Bulgin Buccaneer Series RJ45 Male Coupler STP