Telegartner BNC Series Cable Male BNC, 75 Ω, Straight Body Crimp
- RS-stocknr.:
- 777-0608
- Fabrikantnummer:
- J01002F1261
- Fabrikant:
- Telegartner
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 4,77
(excl. BTW)
€ 5,77
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 12 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 24 | € 4,77 |
| 25 - 99 | € 4,42 |
| 100 - 249 | € 4,14 |
| 250 - 499 | € 3,93 |
| 500 + | € 3,76 |
*prijsindicatie
- RS-stocknr.:
- 777-0608
- Fabrikantnummer:
- J01002F1261
- Fabrikant:
- Telegartner
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
| Merk | Telegartner | |
| Coaxial Connector Type | BNC | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 75Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | RG62A/U | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 4 GHz | |
| Minimum Operating Temperature | 0°C | |
| Body Plating | Nickel | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 155°C | |
| Polarity | Normal | |
| Series | BNC | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Nickel Lead Alloy Copper Zinc Lead Alloy | |
| Contact Plating | Nickel over Copper | |
| Alles selecteren | ||
|---|---|---|
Merk Telegartner | ||
Coaxial Connector Type BNC | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 75Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type RG62A/U | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 4 GHz | ||
Minimum Operating Temperature 0°C | ||
Body Plating Nickel | ||
Termination Type Crimp | ||
Maximum Operating Temperature 155°C | ||
Polarity Normal | ||
Series BNC | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Nickel Lead Alloy Copper Zinc Lead Alloy | ||
Contact Plating Nickel over Copper | ||
- Land van herkomst:
- DE
Telegartner BNC Straight Plug RF Coaxial Connector, 75 Ohm
BNC straight plug RF coaxial connectors with a 75Ω impedance which can be used up to 4 GHz. These BNC straight plug RF coaxial connectors have a nickel plated brass finish, a bayonet coupling mechanism and an IP54 rated sealing when mated with jacks.
Stock number 777-0595 is a cable clamp BNC plug connector with a pressure sleeve and can be used with the following cables: RG-11A/U, RG-216/U
Stock number 777-0608 is a standard crimp/crimp BNC plug connector and can be used with the following cables: RG 62A/U
Telegärtner BNC RF Connectors
Standards
IEC 61 169-8