- RS-stocknr.:
- 783-3490
- Fabrikantnummer:
- 636108
- Fabrikant:
- Legrand
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatieven
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor mogelijke alternatieven.
- RS-stocknr.:
- 783-3490
- Fabrikantnummer:
- 636108
- Fabrikant:
- Legrand
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- FR
Productomschrijving
Legrand Transcab Grey Open Slot Trunking
With its innovative snap to length design, Transcab is a quick and easy to install open slot panel trunking system that does not compromise on quality. And with its global standards approvals, Transcab is ideal for almost any industrial application.
Transcabs durable PVC body consists of 6mm gaps and 6.5mm fingers with unique support ribs, providing strength and rigidity. Fingers are easily removed by snapping at support rib or base level to create T-junctions without the need for a saw.
The unique Transcab cutting tool is used to remove the finger support ribs. Available separately. Please see RS 783-3507
Transcabs durable PVC body consists of 6mm gaps and 6.5mm fingers with unique support ribs, providing strength and rigidity. Fingers are easily removed by snapping at support rib or base level to create T-junctions without the need for a saw.
The unique Transcab cutting tool is used to remove the finger support ribs. Available separately. Please see RS 783-3507
Snap to length design - for quick and simple installation without the need for a saw
Rounded fingers - easily removed at support rib or base level to create T-junctions
Clip-on covers with raised lines - for quick installation and easy label alignment
Available in sizes from H25mm x W60 mm to H60mm x W80mm
Rounded fingers - easily removed at support rib or base level to create T-junctions
Clip-on covers with raised lines - for quick installation and easy label alignment
Available in sizes from H25mm x W60 mm to H60mm x W80mm
Legrand Slotted Trunking
Specificaties
Kenmerk | Waarde |
---|---|
Width | 40 mm |
Depth | 80mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Grey |
Material | PVC |
Length | 2m |
Slot Type | Open |
Series | Transcab |