PR Electronics Signal Conditioner, Pulse, Switch, Linear Resistance, Potentiometer, Frequency, RTD Input, NPN, PNP, TTL,
- RS-stocknr.:
- 796-7020
- Fabrikantnummer:
- 5909
- Fabrikant:
- PR Electronics
Subtotaal (1 eenheid)*
€ 227,91
(excl. BTW)
€ 275,77
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 80,00
Op voorraad
- Plus verzending 5 stuk(s) vanaf 30 maart 2026
- Plus verzending 22 stuk(s) vanaf 30 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 227,91 |
*prijsindicatie
- RS-stocknr.:
- 796-7020
- Fabrikantnummer:
- 5909
- Fabrikant:
- PR Electronics
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
| Merk | PR Electronics | |
| Product Type | Signal Conditioner | |
| Input Signal Type | Pulse, Switch, Linear Resistance, Potentiometer, Frequency, RTD | |
| Output Signal Type | NPN, PNP, TTL, Relay | |
| Hazardous Area Certification | ATEX, DNV GL, EAC, FM, Zone 2, Zone, IECEx, EU RO marine, UL | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | Zone 2-DIV 2, Zone 2, FM, NE 21, NE 43, ATEX, DNV-GL / EU-RO marine, UL 61010 / 508, IECEX, EAC | |
| Alles selecteren | ||
|---|---|---|
Merk PR Electronics | ||
Product Type Signal Conditioner | ||
Input Signal Type Pulse, Switch, Linear Resistance, Potentiometer, Frequency, RTD | ||
Output Signal Type NPN, PNP, TTL, Relay | ||
Hazardous Area Certification ATEX, DNV GL, EAC, FM, Zone 2, Zone, IECEx, EU RO marine, UL | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals Zone 2-DIV 2, Zone 2, FM, NE 21, NE 43, ATEX, DNV-GL / EU-RO marine, UL 61010 / 508, IECEX, EAC | ||
- Land van herkomst:
- DK
5909 Type - Loop Link for USB
Loop Link 5909 consists of a communication box with USB cable to the PC, necessary cables for connection to the devices and an installation manual. The communication box is supplied from the USB port to the PC.
Loop Link 5909 is used for the configuration of:
5114, 5115, 5116, 5131, 5331, 5333, 5334, 5335, 5337, 5343, 5715, 6331, 6333, 6334, 6335 and 6337
PR Electronics DIN Rail Mounting
Note
The CD is no longer supplied by the manufacturer. You can find the drivers at the following address: PReset software