Subtotaal (1 eenheid)*
€ 32,07
(excl. BTW)
€ 38,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 20 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 32,07 |
*prijsindicatie
- RS-stocknr.:
- 806-808
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Sub Type | Extension Tube | |
| Product Type | Blower Gun | |
| Operating Pressure | 6bar | |
| Inlet Size | 1/4 in | |
| Inlet Thread Standard | BSP | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Sub Type Extension Tube | ||
Product Type Blower Gun | ||
Operating Pressure 6bar | ||
Inlet Size 1/4 in | ||
Inlet Thread Standard BSP | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- US
RS PRO Blow/Vacuum Gun Accessories
Air powered clean up guns that can be converted into a vacuum or blow gun by unscrewing the rear of the gun, reversing the venturi unit and screwing the gun back together
The venturi/vortex action multiplies input and prevents risk of stalling
Constructed from hard wearing maintenance nylon 6 that is also oil resistant and chemically inert
1/4in BSP Inlet
Max working pressure 6 bar
Accessories available separately, not supplied with dustbag
Accessories Available Separately
Warning
To avoid risk of injury, these guns must only be used with either a suitable dust bag or conveying hose.
Always use approved eye protection when using these tools. Blow guns, unless correctly used, can prove dangerous; read instructions carefully.
Always use approved eye protection when using these tools. Blow guns, unless correctly used, can prove dangerous; read instructions carefully.
Caution
Non-restricted type blow guns must only be used on air lines which have a pressure regulator set at a maximum of 30 psi.
Gerelateerde Links
- RS PRO Blower Gun Blow Gun Conveyor Hose, 6 bar
- RS PRO Blower Gun Blow Gun Dust Bag Kit, 6 bar
- SAM Blow Gun Accessory Set Blow Gun Extension Tube
- CEJN Blower Gun Blow Gun Chip Shield, 16 bar
- RS PRO Blow Gun Nozzle Blow Gun Crevice Nozzle, 6 bar
- RS PRO Blow Gun Nozzle Blow Gun Flared Nozzle, 6 bar
- RS PRO Blow Gun Nozzle Blow Gun Nozzle, 12 bar
- RS PRO Blow Gun Nozzle Blow Gun Venturi Nozzle, 10 bar