Thomas & Betts Blue Adhesive, Screw Cable Tie Mount 7.62 mm x 28.58mm x 28.58 mm
- RS-stocknr.:
- 812-5841
- Fabrikantnummer:
- 7TAG009660R0025 TC5347A-NDT
- Fabrikant:
- Thomas & Betts
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Subtotaal (1 zak van 100 eenheden)*
€ 105,50
(excl. BTW)
€ 127,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 20 april 2026
- Plus verzending 3 stuk(s) vanaf 19 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken) | Per Zak | Per stuk* |
|---|---|---|
| 1 - 14 | € 105,50 | € 1,055 |
| 15 - 49 | € 100,23 | € 1,002 |
| 50 + | € 86,51 | € 0,865 |
*prijsindicatie
- RS-stocknr.:
- 812-5841
- Fabrikantnummer:
- 7TAG009660R0025 TC5347A-NDT
- Fabrikant:
- Thomas & Betts
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
| Merk | Thomas & Betts | |
| Product Type | Cable Tie Mount | |
| Colour | Blue | |
| Cable Tie Width Acceptance | 7.62mm | |
| Length | 28.58mm | |
| Width | 28.58mm | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | 0°C | |
| Mount Fixing Type | Adhesive, Screw | |
| Maximum Operating Temperature | 66°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Thomas & Betts | ||
Product Type Cable Tie Mount | ||
Colour Blue | ||
Cable Tie Width Acceptance 7.62mm | ||
Length 28.58mm | ||
Width 28.58mm | ||
Material Polyamide 66 | ||
Minimum Operating Temperature 0°C | ||
Mount Fixing Type Adhesive, Screw | ||
Maximum Operating Temperature 66°C | ||
Standards/Approvals No | ||
Thomas & Betts Cable Tie 2 Way Detectable Mounting Base 29 x 29mm
Thomas & Betts' 2-way detectable mounting base 29 x 29mm can be used as a 4-way entry when used with ties up to 4.8mm wide, because of the separation located on the ceiling of the slot. The mounting base can be fixed with adhesive or with screws, depending on application. The Nylon 6.6 version is available in a bag of 1000 ( 812-5854 ) or 100 ( 812-5841 ). The Polypropylene version is available in a bag of 100 ( 812-5845 ).
Detectable with metal and x-ray detection equipment
Dimensions 1.14 x 1.14 in (29 x 29 mm)
Accommodates cable tie up to 0.3 in (7.6mm) wide
Temperature range -40°C to +85°C
Flammability rating UL 94 V-2
Halogen-free
Silicone-free
Gerelateerde Links
- Thomas & Betts Screw
- Thomas & Betts Self Adhesive Cable Tie Mount 28.58 mm x 28.58mm, 0.3in Max. Cable Tie Width
- Thomas & Betts
- Thomas & Betts Self Adhesive Cable Tie Mount 28.58 mm x 28.58mm, 0.19in Max. Cable Tie Width
- Thomas & Betts Adhesive
- Thomas & Betts Natural Adhesive, Screw Cable Tie Mount 3.6 mm x 19.05mm x 19.05 mm
- Thomas & Betts Cable Tie, Natural Nylon
- Thomas & Betts Polyamide 66