HARTING Har-Flexicon Series Pluggable Terminal Block, 2-Contact, 2.54 mm Pitch, 1 Row, 14310213101000
- RS-stocknr.:
- 816-4991
- Fabrikantnummer:
- 14310213101000
- Fabrikant:
- HARTING
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 1,69
(excl. BTW)
€ 2,04
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 - 24 | € 1,69 |
| 25 - 49 | € 1,66 |
| 50 - 99 | € 1,61 |
| 100 - 199 | € 1,56 |
| 200 + | € 1,52 |
*prijsindicatie
- RS-stocknr.:
- 816-4991
- Fabrikantnummer:
- 14310213101000
- Fabrikant:
- HARTING
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
| Merk | HARTING | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 2.54mm | |
| Current | 7.3A | |
| Number of Rows | 1 | |
| Housing Material | Fibreglass Reinforced Liquid Crystal Polymer | |
| Connector Gender | Female | |
| Orientation | Vertical | |
| Colour | Black | |
| Voltage | 160V | |
| Standards/Approvals | No | |
| Series | Har-Flexicon | |
| Depth | 14.2mm | |
| Length | 10.38mm | |
| Width | 4.9mm | |
| Alles selecteren | ||
|---|---|---|
Merk HARTING | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Current 7.3A | ||
Number of Rows 1 | ||
Housing Material Fibreglass Reinforced Liquid Crystal Polymer | ||
Connector Gender Female | ||
Orientation Vertical | ||
Colour Black | ||
Voltage 160V | ||
Standards/Approvals No | ||
Series Har-Flexicon | ||
Depth 14.2mm | ||
Length 10.38mm | ||
Width 4.9mm | ||
- Land van herkomst:
- CN
Harting 2.54mm Pitch har-flexicon PCB Terminal Block Plug Connectors
Harting har-flexicon® 2.54mm mini I/O PCB SMT terminal block plug connectors for the rapid termination of single wires. These har-flexicon® 2.54mm PCB terminal block plugs have push-in spring-cage terminations that accept 24-20 AWG wire, tin plated 6A contacts and are available with a vertical or horizontal orientation. har-flexicon® PCB terminal block plug connectors are ideally suited for providing a link between the periphery and PCBs in industrial devices.
For mating har-flexicon® 2.54mm terminal block plug connectors see stock numbers 816-5076 and 816-5079 typically.
2.54mm Pitch Harting Two Part PCB Terminal Blocks
Gerelateerde Links
- HARTING Har-Flexicon Series Pluggable Terminal Block 2.54 mm Pitch 14310913101000
- HARTING Har-Flexicon Series Pluggable Terminal Block 2.54 mm Pitch 14311213101000
- HARTING Har-Flexicon Series Pluggable Terminal Block 2.54 mm Pitch 14311013101000
- HARTING Har-Flexicon Series Pluggable Terminal Block 2.54 mm Pitch 14310613101000
- HARTING Har-Flexicon Series Pluggable Terminal Block 2.54 mm Pitch 14310513101000
- HARTING Har-Flexicon Series Pluggable Terminal Block 2.54 mm Pitch 14310313101000
- HARTING Har-Flexicon Series Pluggable Terminal Block 2.54 mm Pitch 14310413101000
- HARTING Har-Flexicon Series Pluggable Terminal Block 2.54 mm Pitch 14310813101000