TE Connectivity 5406203 Series RJ45 Connector Female, PCB, Cat5e STP Shield Right Angle 4 Port 8 Way
- RS-stocknr.:
- 820-8170
- Artikelnummer Distrelec:
- 303-28-782
- Fabrikantnummer:
- 5406203-3
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Elk (in een bak van 80)
€ 9,733
(excl. BTW)
€ 11,777
(incl. BTW)
- RS-stocknr.:
- 820-8170
- Artikelnummer Distrelec:
- 303-28-782
- Fabrikantnummer:
- 5406203-3
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Mount Type | PCB | |
| Number of Ports | 4 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | STP | |
| Orientation | Right Angle | |
| LED | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 15.31mm | |
| Depth | 21.34mm | |
| Width | 61 mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 5406203 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Mount Type PCB | ||
Number of Ports 4 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type STP | ||
Orientation Right Angle | ||
LED No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 15.31mm | ||
Depth 21.34mm | ||
Width 61 mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 5406203 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- Land van herkomst:
- CN
TE Connectivity Cat 5e Multiple Port PCB Mount Modular RJ45 Jack
A range of Cat 5e multiple port PCB mount Modular RJ45 Jacks with tin plated copper zinc alloy shielding and UL 94V-0 housings. These Cat 5e multi-port PCB mount Modular RJ45 Jacks are PCB through hole right angle (side entry) mounting and have an 8P8C contact configuration. All models are highly reliable and excellent quality.
Features & Benefits
Stock number 782-5610 has 1 x 2 ports with PCB and panel ground option;Stock number 820-8170 has 1 x 4 ports with PCB and 3 rear panel ground tabs;Stock number 820-8344 has 1 x 4 ports with PCB and 3 rear panel ground tabs with atypical solder tail position numbers (see drawing for details);Stock number 820-8353 has 1 x 6 ports with PCB and panel ground option
Gerelateerde Links
- TE Connectivity 5406203 Series RJ45 Connector Female Cat5e STP Shield Right Angle 4 Port 8 Way
- TE Connectivity 5558525 Series RJ45 Connector Female Cat5e, STP Shield Right Angle 6 Port 8 -Way
- TE Connectivity 6116522 Series RJ45 Connector Female Cat5, STP Shield Right Angle 2 Port 8 -Way
- TE Connectivity 6339167 Series RJ45 Connector Female Cat5, STP Shield Right Angle 4 Port 8 -Way
- TE Connectivity 1888251 Series RJ45 Connector Female Cat5 STP Shield Right Angle 5 Port 8 Way
- TE Connectivity 5558524 Series RJ45 Connector Female Cat5e, STP Shield Right Angle 4 Port 8 -Way
- TE Connectivity 5558524 Series RJ45 Connector Female Cat5e STP Shield Right Angle 4 Port 8 Way
- TE Connectivity 6116522 Series RJ45 Connector Female Cat5 STP Shield Right Angle 2 Port 8 Way