TE Connectivity 5558525 Series RJ45 Connector Female, PCB, Cat5e STP Shield Right Angle 6 Port 8 Way
- RS-stocknr.:
- 820-8353
- Fabrikantnummer:
- 5558525-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 14,93
(excl. BTW)
€ 18,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 80,00
Op voorraad
- 54 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 14,93 |
*prijsindicatie
- RS-stocknr.:
- 820-8353
- Fabrikantnummer:
- 5558525-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5e | |
| Mount Type | PCB | |
| Number of Ports | 6 | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | STP | |
| Orientation | Right Angle | |
| LED | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 21.336mm | |
| Hazardous Area Certification | No | |
| Series | 5558525 | |
| Length | 13.64mm | |
| Width | 87.122 mm | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5e | ||
Mount Type PCB | ||
Number of Ports 6 | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type STP | ||
Orientation Right Angle | ||
LED No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 21.336mm | ||
Hazardous Area Certification No | ||
Series 5558525 | ||
Length 13.64mm | ||
Width 87.122 mm | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
TE Connectivity Cat 5e Multiple Port PCB Mount Modular RJ45 Jack
A range of Cat 5e multiple port PCB mount Modular RJ45 Jacks with tin plated copper zinc alloy shielding and UL 94V-0 housings. These Cat 5e multi-port PCB mount Modular RJ45 Jacks are PCB through hole right angle (side entry) mounting and have an 8P8C contact configuration. All models are highly reliable and excellent quality.
Features & Benefits
Stock number 782-5610 has 1 x 2 ports with PCB and panel ground option;Stock number 820-8170 has 1 x 4 ports with PCB and 3 rear panel ground tabs;Stock number 820-8344 has 1 x 4 ports with PCB and 3 rear panel ground tabs with atypical solder tail position numbers (see drawing for details);Stock number 820-8353 has 1 x 6 ports with PCB and panel ground option
Gerelateerde Links
- TE Connectivity 5558525 Series RJ45 Connector Female Cat5e STP Shield Right Angle 6 Port 8 Way
- TE Connectivity 6116522 Series RJ45 Connector Female Cat5, STP Shield Right Angle 2 Port 8 -Way
- TE Connectivity 6339167 Series RJ45 Connector Female Cat5, STP Shield Right Angle 4 Port 8 -Way
- TE Connectivity 1888251 Series RJ45 Connector Female Cat5 STP Shield Right Angle 5 Port 8 Way
- TE Connectivity 5406203 Series RJ45 Connector Female Cat5e, STP Shield Right Angle 4 Port 8 -Way
- TE Connectivity 5558524 Series RJ45 Connector Female Cat5e, STP Shield Right Angle 4 Port 8 -Way
- TE Connectivity 5558524 Series RJ45 Connector Female Cat5e STP Shield Right Angle 4 Port 8 Way
- TE Connectivity 5406203 Series RJ45 Connector Female Cat5e STP Shield Right Angle 4 Port 8 Way