The MS series of EMI/RFI shielding enclosures from Masach Technologies are constructed as a drawn frame with a snap-on cover. This two part fabrication gives you the option to inspect and repair shielded components without having to remove the entire shield. This could potentially save tooling costs, and removes the risk of potentially damaging the board. These EMI shields are hermetically sealed and suited to small, medium and large-scale runs. MS series EMI shields are different to standard bent frames and covers that use a manual process to fabricate, as they are tooled. A range of sizes offers you maximum flexibility with surface mount configurations in the board design phase where there is the potential for interference. The seamless protective cage design ensures high shielding effectiveness, while the solid, reliable construction enables resistance to warping during handling and transit. Reflow soldering allows for a higher yield and planarity for these EMI shields.
Features & Benefits
Suitable for high frequency applications The use of standard products ensures cost saving, as no original shield designs or prototypes are necessary 2 piece design Robust construction Seamless protective cage Optimal planarity
The MS-ENG-KIT21 from Masach Technologies contains 21 EMI shields from the MS Series. A range of sizes is included in the kit and it is ideal for when you are designing prototypes.