RS PRO Ultraseal Series Polypropylene Bag Filter, G4 Grade, 8 MERV Rating w: 492 mm h: 592 mm d: 350 mm
- RS-stocknr.:
- 827-9670
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 51,19
(excl. BTW)
€ 61,94
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 32 stuk(s) vanaf 04 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 51,19 |
*prijsindicatie
- RS-stocknr.:
- 827-9670
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Bag Filter | |
| Filter Type | Bag | |
| Filter MERV Rating | 8 | |
| Number of Pockets | 5 | |
| Filter Grade | G4 | |
| Maximum Air Flow | 58.37m³/h | |
| Initial Pressure Drop | 40Pa | |
| Actual Height | 592mm | |
| Actual Width | 492mm | |
| Actual Depth | 350mm | |
| Final Pressure Drop | 50Pa | |
| Colour | Blue | |
| Case Material | Galvanised Steel | |
| Media Material | Polypropylene | |
| Standards/Approvals | ISO, BS EN, RoHS | |
| Header Size | 20mm | |
| Nominal Depth | 381mm | |
| Nominal Width | 508mm | |
| Nominal Height | 609.6mm | |
| Series | Ultraseal | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Bag Filter | ||
Filter Type Bag | ||
Filter MERV Rating 8 | ||
Number of Pockets 5 | ||
Filter Grade G4 | ||
Maximum Air Flow 58.37m³/h | ||
Initial Pressure Drop 40Pa | ||
Actual Height 592mm | ||
Actual Width 492mm | ||
Actual Depth 350mm | ||
Final Pressure Drop 50Pa | ||
Colour Blue | ||
Case Material Galvanised Steel | ||
Media Material Polypropylene | ||
Standards/Approvals ISO, BS EN, RoHS | ||
Header Size 20mm | ||
Nominal Depth 381mm | ||
Nominal Width 508mm | ||
Nominal Height 609.6mm | ||
Series Ultraseal | ||
RS PRO Synthetic Bag Filters
RS PRO Synthetic Bag Filters are used widely in government buildings, hospitals and other sensitive areas. This grade of filter is suitable for the air filtration and conditioning of offices, theatres, computer rooms and spray booths. These bag filters are manufactured by mounting the 100% polypropylene synthetic media into a galvanised steel header frame.
Efficient mechanised manufacturing techniques deliver cost effective filtration. Hydrophobic media allows great performance in damp atmospheres. Rolled safety edge to prevent the filter material from being cut and to ensure the safety of installation engineers. Extra built-in pre-filter layer which provides extended filter life. Ultrasonically welded pockets to provide highly reliable leak free seams.
Features and Benefits:
• Cost effective filtration
• Hydrophobic for damp atmospheres
• Leak free seems
• Polypropylene and non-toxic / non-irritant
• Available in varying sizes
How do air filters work?
Used in heating, ventilation and air conditioning, HVAC filters are generally made of gauze like material. This provides a small passage for air to flow through whilst also stopping larger particles. Standard air filters are designed with efficiency in filtration, as they collect debris and dust. Some more complex filters remove odours and feature a charcoal element. Preventing debris from entering a ventilation, cooling or heating system is vital in ensuring longevity as foreign objects in these types of systems can cause them to overheat and cease functioning.
Why change HVAC air filters?
If these types of filters are not properly attended to, they can become clogged. This can prevent air flow possibly causing the system to overheat and can eventually lead to equipment break down or fires. Changing air filters regularly is vital for health and safety and a HVAC systems longevity.
Note
For reference when reading the datasheet:
827-9627 = CU4-2420
827-9636 = CU4-2415
827-9642 = CU4-2424
827-9658 = CU4-1220
827-9651 = CU4-1215
827-9661 = CU4-2020
827-9670 = CU4-2015
827-9677 = CU4-2024
827-9627 = CU4-2420
827-9636 = CU4-2415
827-9642 = CU4-2424
827-9658 = CU4-1220
827-9651 = CU4-1215
827-9661 = CU4-2020
827-9670 = CU4-2015
827-9677 = CU4-2024
Gerelateerde Links
- RS PRO Ultraseal Series Polypropylene Bag Filter 8 MERV Rating w: 492 mm h: 592 mm d: 500 mm
- RS PRO Ultraseal Series Polypropylene Bag Filter 8 MERV Rating w: 592 mm h: 592 mm d: 350 mm
- RS PRO Polypropylene Bag Filter 8 MERV Rating, 592 x 492 x 600mm
- RS PRO Ultraseal Series Polypropylene Bag Filter 8 MERV Rating w: 287 mm h: 592 mm d: 350 mm
- RS PRO Ultraseal Series Polypropylene Bag Filter 8 MERV Rating w: 592 mm h: 592 mm d: 500 mm
- RS PRO Ultraseal Series Polypropylene Bag Filter 8 MERV Rating w: 592 mm h: 592 mm d: 600 mm
- RS PRO Ultraseal Series Polypropylene Bag Filter 8 MERV Rating w: 287 mm h: 592 mm d: 500 mm
- RS PRO Ultraseal Series Polypropylene Bag Filter 11 MERV Rating w: 592 mm h: 592 mm d: 350 mm