RS PRO Ecoflow Series Polypropylene Bag Filter, F8 Grade, 14 MERV Rating w: 492 mm h: 592 mm d: 600 mm

Subtotaal (1 eenheid)*

€ 78,86

(excl. BTW)

€ 95,42

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 4 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 78,86

*prijsindicatie

RS-stocknr.:
827-9762
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Product Type

HVAC Air Filter

Filter Type

Bag

Filter MERV Rating

14

Number of Pockets

5

Filter Grade

F8

Maximum Air Flow

76.47m³/h

Initial Pressure Drop

110Pa

Final Pressure Drop

350Pa

Actual Height

592mm

Actual Width

492mm

Actual Depth

600mm

Colour

Yellow

Case Material

Galvanised Steel

Standards/Approvals

BS EN, ISO, RoHS

Media Material

Polypropylene

Nominal Width

508mm

Nominal Depth

609.6mm

Header Size

20mm

Nominal Height

609.6mm

Series

Ecoflow

RS Ecoflow90 Fine Efficiency Rated Bag Filters


The RS Ecoflow90 range of bag filters are widely used in applications where low cost fine filtration is required. Ecoflow bag filters are manufactured by mounting a 100% polypropylene synthetic electrostatically charged media into a galvanised steel header frame.

Hydrophobic polypropylene media allows great performance in damp atmospheres

Rolled steel safety edges on the frames to prevent filter material damage and ensure these bag filters are safe to install

Extra built-in pre-filter layer which provides extended filter life (triple-filtration)

Ultrasonically welded seams ensure leak free pockets

Available in most sizes and pocket configurations

Totally non-toxic and non-irritant

Electrostatically charged

Average Efficiency at 0.4 micron (measured on electrostatically charged media) = 90%

Rating to ASHRAE 52.2 Test Standard = Merv 14

Note

For reference when consulting the datasheet:
827-9683 = EC8-2415/8
827-9715 = EC8-2424/8
827-9712 = EC8-1215/4
827-9737 = EC8-1220/4
827-9734 = EC8-1224/4
827-9752 = EC8-2015
827-9765 = EC8-2020
827-9762 = EC8-2024

Gerelateerde Links