- RS-stocknr.:
- 829-5212
- Fabrikant:
- RS PRO
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 24-06-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs 1 tas 250
€ 17,29
(excl. BTW)
€ 20,92
(incl. BTW)
Bag(s) | Per Zak | Per stuk* |
1 - 9 | € 17,29 | € 0,069 |
10 - 19 | € 16,61 | € 0,066 |
20 + | € 16,08 | € 0,064 |
*prijsindicatie |
- RS-stocknr.:
- 829-5212
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
RS PRO Technical Paper 235 mm x 297 mm
This RS PRO technical paper is suitable for use inside cleanrooms as it has ultra-low fibre and particle generation. For extra security, it's been processed inside a cleanroom that meets the high ISO 6 standard for interior air quality. It's also a good choice for use in electrostatic protected areas (EPAs) due to its extremely low ionic contamination.
The paper has excellent heat resistance so you can use it for laser-printing and photocopying, as well as writing. This product won't smear when used with common printing and writing inks.
Technical paper is typically used for documentation, quality-assurance data entry and note-taking in protected environments. This paper comes in a range of five different colours so you can easily identify different types of information.
The paper has excellent heat resistance so you can use it for laser-printing and photocopying, as well as writing. This product won't smear when used with common printing and writing inks.
Technical paper is typically used for documentation, quality-assurance data entry and note-taking in protected environments. This paper comes in a range of five different colours so you can easily identify different types of information.
Features and Benefits
• Dimensions of 297 (height) x 235 (width) x 210 mm (depth)
• Pack of 250 sheets
• Non-conductive
• A4 size paper
• Not anti-static
• Not dissipative
• Does not comply with EN 61340-5-1
• Restriction of Hazardous Substances (RoHS) compliant
• Pack of 250 sheets
• Non-conductive
• A4 size paper
• Not anti-static
• Not dissipative
• Does not comply with EN 61340-5-1
• Restriction of Hazardous Substances (RoHS) compliant
Specificaties
Kenmerk | Waarde |
---|---|
Type | Technical Paper |
Quantity Included | 250Sheets |
Width | 235mm |
Depth | 210mm |
Height | 297mm |
Paper Size | A4 |
Dissipative | No |
Conductive | No |
Anti-Static | No |
Cleanroom | Yes |
Complies with EN 61340-5-1 | No |