Weidmüller 0274020000 MK Series Feed-Through Terminal Yellow, 2.5mm², 4-Level, Screw

Subtotaal (1 verpakking van 10 eenheden)*

€ 32,28

(excl. BTW)

€ 39,06

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 200 stuk(s) klaar voor verzending
  • 730 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
10 +€ 3,228€ 32,28

*prijsindicatie

RS-stocknr.:
829-6684
Artikelnummer Distrelec:
304-02-301
Fabrikantnummer:
0274020000
Fabrikant:
Weidmüller
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Weidmüller

Colour

Yellow

Product Type

Feed-Through Terminal

Sub Type

Terminal Strip

Number of Positions

8

Number of Levels

4

Voltage

400V

Series

MK

Minimum Wire Size AWG

22AWG

Cable CSA

2.5mm²

Maximum Wire Size AWG

12AWG

Termination Type

Screw

Terminal Block Current

24A

Minimum Operating Temperature

-60°C

Hazardous Area Certification

NO

Maximum Operating Temperature

130°C

Standards/Approvals

EAC, CE, CSA, cURusEX

Weidmuller Feed-Through Terminal, 22 to 12AWG Wire Size Range, 5mm Stripping Length - MK Series - MK 3/4


Get wired for success with this feed-through terminal from Weidmuller. You can use it to provide a secure and reliable connection between two conductors. Compact dimensions of 15 (H) x 35.75 (W) x 16.1mm (D) mean the component fits neatly into setups with limited space. It has a light weight of 14.1g, putting minimal strain on your electrical system. As it accepts wires ranging in size from 22 to 12AWG, it's a versatile connecting solution. For snappy assembly, you can attach the terminal rails directly to the housing using screws.

• Eight connections for compatibility with multiple devices

• Wide operating temperature range between -60°C and +130°C for use in harsh environments

• Blade size of 0.6 x 3.5mm for precise cuts

Applications


• Manufacturing equipment

• Automotive wiring

• Energy production

• HVAC controls

What's this terminal's current rating?


This terminal has a current rating of 24A, so it's suited to applications with moderate power requirements.

What colour is this unit?


It's yellow in colour, making it easy to spot in a crowded setup.

Gerelateerde Links