HARTING HAN DD Male Crimp Contact, 7.5A Minimum Wire Size 0.13 mm² Maximum Wire Size 35 mm² for use with PC Adapter

Bulkkorting beschikbaar

Subtotaal (1 verpakking van 100 eenheden)*

€ 142,10

(excl. BTW)

€ 171,90

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw

Aantal stuks
Per stuk
Per verpakking*
100 - 900€ 1,421€ 142,10
1000 - 2400€ 1,386€ 138,60
2500 +€ 1,35€ 135,00

*prijsindicatie

RS-stocknr.:
842-7633
Fabrikantnummer:
09150006191
Fabrikant:
HARTING
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

HARTING

Product Type

Heavy Duty Power Connector Contact

Series

HAN DD

Accessory Type

Crimp Contact

Current

7.5A

Contact Plating

Silver

For Use With

PC Adapter

Contact Material

Copper Alloy

Termination Type

Crimp

Minimum Wire Size mm²

0.13mm²

Standards/Approvals

UL, NEMA 4X, Nema 4/12, DIN EN 175301-801, DIN EN 61 984, VDE 0627, VDE 0110, EN ISO 9001, CSA

Gender

Male

Maximum Wire Size mm²

35mm²

Land van herkomst:
DE

Han DD® Module


Features:


• 12 crimp contacts

• Modules are polarised

• Use crimp tool stock no. 114-7706 with locator stock no. 114-7920

• Extraction tool is stock no. 114-7728

• Mating cycles ≥ 500

• Heavy duty power connector

Range includes:

• 110-9167 - Han DD Quad module male

• 110-9168 - Han DD Quad module female

• 114-7986 - Crimp Contact 1.5mm (Silver Plate)

• 156-7267 - Crimp Contact 1.0mm (Silver Plate)

• 156-7273 - Crimp Contact 1.0mm (Silver Plate)

• 173-7351 - Han(R) DD male contact module

• 173-7352 - Han(R) DD female contact module

• 221-1836 - Han(R) DD female contact module

• 221-1820 - Han(R) DD male contact module

• 842-7630 - Han DD female contact for use with PCP adapter

• 842-7633 - Han DD Series Male Contact for use with PC adapter

Harting Han® Modular


The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Gerelateerde Links