RS PRO Replacement Camera Head Inspection Camera, For Use With RS 847-8947, RS 847-8956, RS 913-1579, RS 913-1560
- RS-stocknr.:
- 847-8959
- Artikelnummer Distrelec:
- 303-91-257
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 234,92
(excl. BTW)
€ 284,25
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 35 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 234,92 |
*prijsindicatie
- RS-stocknr.:
- 847-8959
- Artikelnummer Distrelec:
- 303-91-257
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Replacement Camera Head | |
| Sub Type | Inspection Camera | |
| For Use With | RS 847-8947, RS 847-8956, RS 913-1579, RS 913-1560 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Replacement Camera Head | ||
Sub Type Inspection Camera | ||
For Use With RS 847-8947, RS 847-8956, RS 913-1579, RS 913-1560 | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
RS PRO Inspection Camera Head, 6 mm Diameter
This RS PRO inspection camera head provides high-quality images of areas that are difficult to inspect or hard to reach. You can use it for the internal inspection of machinery as its six built-in light-emitting diodes (LEDs) provide enough brightness to clearly illuminate dark spaces.
The camera's Ingress Protection (IP) rating of IP67 makes it dust-tight and water-resistant, so it's well suited to dirty factory environments and moist conditions. Its polyethylene cover also stands up well to impact, meaning the unit won't be easily damaged by accidental knocks or drops. This material won't rust, which further improves the camera's ability to withstand liquids.
As this inspection tool has a flexible gooseneck to bend around components, it's ideally suited to automotive applications. It's Restriction of Hazardous Substances (RoHS) compliant, meaning that it contains only minimal levels of any harmful substances.
Features and Benefits
• Polyethylene (PE) cover material
• For use with RS 847-8947, RS 847-8956, RS 913-1560 and RS 913-1579
• Ingress Protection (IP) rating of IP67
• Restriction of Hazardous Substances (RoHS) compliant
Gerelateerde Links
- RS PRO Extension Probe Cable RS 913-1560 RS 847-8947
- 3M Transparent Scotch 8956 Scotch Tm Filament Tape 8956, 50 m x 50 mm
- Laserliner Extension Probe Cable Flexible Camera
- 3M Transparent Scotch 8956 Packing Tape, 50 m x 25 mm
- SAM Replacement Camera Probe, For Use With Videoscope
- Alpha Wire 1579 Series White 2.08 mm² Hook Up Wire 41/30 PVC Insulation, 1579 WH005
- Alpha Wire 1579 Series Black 2.08 mm² Hook Up Wire 41/30 PVC Insulation, 1579 BK001
- Alpha Wire 1579 Series White 2.08 mm² Hook Up Wire 41/30 PVC Insulation, 1579 WH001