Panasonic Panasonic Industrial Powerline 1.5 V Alkaline C Battery
- RS-stocknr.:
- 860-2926
- Fabrikantnummer:
- LR14AD
- Fabrikant:
- Panasonic
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Elk (in een pakket van 15)
€ 1,358
(excl. BTW)
€ 1,643
(incl. BTW)
- RS-stocknr.:
- 860-2926
- Fabrikantnummer:
- LR14AD
- Fabrikant:
- Panasonic
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
| Merk | Panasonic | |
| Series | Panasonic Industrial Powerline | |
| Product Type | C Battery | |
| Chemistry | Alkaline | |
| Nominal Voltage | 1.5V | |
| IEC Code | LR14 | |
| Termination Type | Standard | |
| Standards/Approvals | 2006/66/EC, EC directive 91/157EC, 98/101EC | |
| Height | 50mm | |
| Weight | 69.5g | |
| Alles selecteren | ||
|---|---|---|
Merk Panasonic | ||
Series Panasonic Industrial Powerline | ||
Product Type C Battery | ||
Chemistry Alkaline | ||
Nominal Voltage 1.5V | ||
IEC Code LR14 | ||
Termination Type Standard | ||
Standards/Approvals 2006/66/EC, EC directive 91/157EC, 98/101EC | ||
Height 50mm | ||
Weight 69.5g | ||
N.v.t.
Panasonic Industrial Alkaline PowerLine Battery
Alkaline powerline batteries from Panasonic. These alkaline industrial batteries are designed with a power reservoir that enables them to last for longer periods of time. These non re-chargeable batteries have high current and large capacity making them perform to high standard and a longer life. The Panasonic powerline batteries are available in a variety of different sizes and capacity option to suit your application. With the alkaline technology, raised positive and flat negative terminals these batteries are designed for business, trade and general use.
Features and Benefits
• Heavy current and continuous drain
• Wide operating temperature range
• Low self-discharge giving them an excellent shelf life
• Non-rechargeable
• Excellent reliability and high capacity – longer life
Typical Applications
• Smoke detectors
• Portable audio devices
• Toys
• High energy flashlights
• Marine devices
• Door lock systems
• Blood pressure meters
• Analogue cameras
Sizes & Pack Quantity
The Panasonic powerline batteries are available in different sizes and pack quantities to suit your application:
860-2922 – AA Batteries (Pack of 48)
860-2926 – C Batteries (Pack of 24)
860-2929 – AAA Batteries (Pack of 48)
860-2935 – D Batteries ( Pack of 24)
860-2938 – PP3 Batteries (Pack of 12)
Guidance
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire
FAQs
Are Alkaline Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline Batteries?
Recycle responsibly, a wide range of schemes are available.
Industrial Alkaline Batteries
Warning
Batteries must be kept out of reach of children. Consult a doctor immediately if swallowed.
Gerelateerde Links
- Panasonic Industrial Powerline Alkaline AAA Battery 1.5 V
- Panasonic Panasonic Industrial Powerline Alkaline 9V Battery
- Panasonic Alkaline AA Battery 1.5 V
- Panasonic Panasonic Alkaline Power 1.5 V Alkaline D Battery
- Panasonic 1.5 V Alkaline C Battery
- Varta Varta Industrial 1.5 V Alkaline D Battery
- Energizer Energiser Industrial Alkaline AA Battery 1.5 V
- Panasonic AA 4 Alkaline AA Battery 1.5 V