RS PRO Lead Screw, 14 mm Shaft Diam., 1000 mm Shaft Length
- RS-stocknr.:
- 862-5284
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 28,98
(excl. BTW)
€ 35,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 11 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 20 stuk(s) vanaf 27 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 28,98 |
| 5 - 9 | € 28,40 |
| 10 + | € 27,81 |
*prijsindicatie
- RS-stocknr.:
- 862-5284
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Shaft Diameter | 14mm | |
| Product Type | Lead Screw | |
| Shaft Length | 1000mm | |
| Sub Type | Trapezoidal | |
| Lead Size | 3mm | |
| Material | 316 Stainless Steel, Carbon Steel C45 1.0503 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Shaft Diameter 14mm | ||
Product Type Lead Screw | ||
Shaft Length 1000mm | ||
Sub Type Trapezoidal | ||
Lead Size 3mm | ||
Material 316 Stainless Steel, Carbon Steel C45 1.0503 | ||
Standards/Approvals No | ||
Vrijgesteld
RS PRO Lead Screws - Steel
Enjoy precise linear motion with high accuracy and repeatability with the RS PRO lead screw range. They consist of a threaded shaft, also known as a screw, which rotates when driven by a motor or other power source. The thread on the screw is trapezoidal shaped, designed to provide high efficiency and precision. Overall, our lead screws are a versatile and reliable component used in a wide range of mechanical systems.
Features and Benefits
RS PRO Lead Screws Shaft Diameter Variant – Available Separately
You May Also Need
RS PRO offer a range of round nuts compatible with trapezoidal lead screws. Browse our offer to find the right round nut to suit your application.
Applications
Gerelateerde Links
- RS PRO Lead Screw 1000 mm Shaft Length
- Igus Lead Screw 1000 mm Shaft Length
- RS PRO Lead Screw 1000 mm Shaft Length
- RS PRO Lead Screw 1000 mm Shaft Length
- RS PRO Lead Screw 1000 mm Shaft Length
- RS PRO Lead Screw 1000 mm Shaft Length
- RS PRO Lead Screw 1000 mm Shaft Length
- RS PRO Lead Screw 1000 mm Shaft Length