Fluke TiS20 Thermal Imaging Camera, -20 → +350 °C, 120 x 90pixel Detector Resolution With RS Calibration
- RS-stocknr.:
- 887-8772
- Fabrikantnummer:
- FLK-TIS20 9HZ
- Fabrikant:
- Fluke
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 887-8772
- Fabrikantnummer:
- FLK-TIS20 9HZ
- Fabrikant:
- Fluke
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
| Merk | Fluke | |
| Temperature Measurement Range | -20 → +350 °C | |
| Detector Resolution | 120 x 90pixel | |
| Display Resolution | 320 x 240pixel | |
| Model Number | TiS20 | |
| Thermal Sensitivity | ≤0.1 °C @ 30 | |
| Best Temperature Measurement Accuracy | ±2 °C | |
| Focus Type | Fixed | |
| Calibrated | RSCAL | |
| Refresh Rate | 9Hz | |
| Minimum Focus Distance | 450mm | |
| Display Size | 3.5in | |
| Application | Commercial, Industrial | |
| Spatial Resolution IFOV | 5.2mrad | |
| Minimum Focus | 450 mm | |
| Model Number p | TiS20 | |
| Weight | 720g | |
| Alles selecteren | ||
|---|---|---|
Merk Fluke | ||
Temperature Measurement Range -20 → +350 °C | ||
Detector Resolution 120 x 90pixel | ||
Display Resolution 320 x 240pixel | ||
Model Number TiS20 | ||
Thermal Sensitivity ≤0.1 °C @ 30 | ||
Best Temperature Measurement Accuracy ±2 °C | ||
Focus Type Fixed | ||
Calibrated RSCAL | ||
Refresh Rate 9Hz | ||
Minimum Focus Distance 450mm | ||
Display Size 3.5in | ||
Application Commercial, Industrial | ||
Spatial Resolution IFOV 5.2mrad | ||
Minimum Focus 450 mm | ||
Model Number p TiS20 | ||
Weight 720g | ||
N.v.t.
Gerelateerde Links
- Fluke TiS20+ TiS20+/TiS20+ MAX USB Mini-Port 150 °C 120 x 90 pixel Detector Resolution
- Fluke TiS20+ MAX 9HZ Wireless 400 °C 120 x 90 pixel Detector Resolution
- Fluke TiS20+ MAX 9HZ Wireless 400 °C 120 x 90 pixel Detector Resolution RSCAL
- Fluke Ti90 Thermal Imaging Camera With RS Calibration
- Fluke Ti401 Pro 9Hz Thermal Imaging Camera 640 x 480pixel Detector Resolution With RS Calibration
- Fluke Ti300 Thermal Imaging Camera 320 x 240pixel Detector Resolution With RS Calibration
- Fluke TI125 Thermal Imaging Camera 200 x 150pixel Detector Resolution With RS Calibration
- Fluke TI400 Thermal Imaging Camera 320 x 240pixel Detector Resolution With RS Calibration