RS PRO SS61900-2RS 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- RS-stocknr.:
- 893-7461
- Artikelnummer Distrelec:
- 304-20-067
- Fabrikantnummer:
- SS61900-2RS
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 5,96
(excl. BTW)
€ 7,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 33 stuk(s) klaar voor verzending
- 624 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 5,96 |
| 5 - 9 | € 5,84 |
| 10 + | € 5,72 |
*prijsindicatie
- RS-stocknr.:
- 893-7461
- Artikelnummer Distrelec:
- 304-20-067
- Fabrikantnummer:
- SS61900-2RS
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Inside Diameter | 10 mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 22 mm | |
| Race Width | 6mm | |
| Ball Material | Steel | |
| Cage Material | Stainless Steel | |
| Race Material | Stainless Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 1.04kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 2.16kN | |
| Standards/Approvals | No | |
| Series | 1 Extra Light Thrust | |
| Bore Type | Parallel | |
| Limiting Speed | 32000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Inside Diameter 10 mm | ||
Product Type Ball Bearing | ||
Outside Diameter 22 mm | ||
Race Width 6mm | ||
Ball Material Steel | ||
Cage Material Stainless Steel | ||
Race Material Stainless Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 1.04kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 2.16kN | ||
Standards/Approvals No | ||
Series 1 Extra Light Thrust | ||
Bore Type Parallel | ||
Limiting Speed 32000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
Vrijgesteld
- Land van herkomst:
- CN
Small Pack Size: 893-7461
Large Pack Size: 261-2686
RS PRO Stainless Steel Deep Groove Ball Bearings
A range of RS PRO metric stainless steel deep groove, single row ball bearings that have been manufactured to withstand tough applications, moisture, corrosion and abrasion. Available in various sizes, ideal choice for the food and beverage industry due to the fact they are hygienic and have a high resilience to water.
Features and Benefits
• Resistant to corrosion
• Available in various sizes
• Hard-wearing construction
• Single row radial ball bearing
Where are Groove Ball Bearing Used?
Ideal for use in the pharmaceutical, chemical, medical, printing, engines/pumps, offshore/marine and the food and beverage industry.
Gerelateerde Links
- RS PRO 6900-2RS 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- RS PRO SS627-2RS 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- RS PRO SS608-2RS 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- RS PRO 627-2RS 1 Row Ball Bearing - 7 mm ID, 22 mm OD
- RS PRO 608-2RS/C3 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- RS PRO 608-2RS 1 Row Ball Bearing - 8 mm ID, 22 mm OD 7 mm Race Width
- RS PRO 627-2RS 1 Row Ball Bearing - 7 mm ID, 22 mm OD 7 mm Race Width
- FAG 30/8-B-2RS-TVH 2 Row Ball Bearing - 8 mm ID, 22 mm OD 11 mm Race Width