Bridgetek FT813Q-T Graphics Controller 60 MHz 800 x 600 pixels SPI 56-Pin VQFN
- RS-stocknr.:
- 901-4998
- Fabrikantnummer:
- FT813Q-T
- Fabrikant:
- Bridgetek
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 9,20
(excl. BTW)
€ 11,13
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1.048 stuk(s) vanaf 11 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 9,20 |
| 10 - 49 | € 8,98 |
| 50 + | € 8,72 |
*prijsindicatie
- RS-stocknr.:
- 901-4998
- Fabrikantnummer:
- FT813Q-T
- Fabrikant:
- Bridgetek
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
| Merk | Bridgetek | |
| Display Resolution | 800 x 600 pixels | |
| Product Type | Graphics Controller | |
| Maximum Frequency | 60MHz | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Minimum Supply Voltage | 1.8V | |
| Pin Count | 56 | |
| Maximum Supply Voltage | 3.3V | |
| Interface Type | SPI | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | Pb-Free, RoHS | |
| Height | 0.85mm | |
| Length | 8mm | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| Alles selecteren | ||
|---|---|---|
Merk Bridgetek | ||
Display Resolution 800 x 600 pixels | ||
Product Type Graphics Controller | ||
Maximum Frequency 60MHz | ||
Mount Type Surface | ||
Package Type VQFN | ||
Minimum Supply Voltage 1.8V | ||
Pin Count 56 | ||
Maximum Supply Voltage 3.3V | ||
Interface Type SPI | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals Pb-Free, RoHS | ||
Height 0.85mm | ||
Length 8mm | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
EVE, Embedded Video Engine FT81x
The FT81x series of Embedded Video Engines offers the designer improved performance over the FT80x series with new features, while retaining pin compatibility. The FT81x provides graphics control, audio control and a touch screen interface.
The built-in graphics operations allow users with little expertise to create high-quality displays
.
Maximum screen resolution: 800 x 600pixel (SVGA)
Video RGB parallel output: 18-bit (FT810/811), 24-bit (FT812/813)
Support for 4-wire resistive touch screen: FT810/812 (RS Part Nos 901-4982, 901-4994)
Support for 5-touch capacitive touch screen: FT811/813 (RS Part Nos 901-4991, 901-4998
Hardware engine can recognize touch tags and track touch movement with notification for up to 255 touch tags
Enhanced sketch processing
Integrated 1MB graphics RAM, no frame buffer RAM required
Supports playback of motion-JPEG encoded AVI videos
Audio wave playback for mono 8-bit linear PCM, 4-bit ADPCM and μ-Law coding format at sampling frequencies from 8kHz to 48kHz with built-in digital filter reducing the system design complexity of external filtering
Supports SPI data lines in single, dual or quad mode; SPI clock up to 30MHz
Power mode control allows chip to be put in power down, sleep and standby states
Supports I/O voltage from +1.8V to +3.3V
Gerelateerde Links
- Bridgetek FT813Q-T Graphics Controller 60 MHz 800 x 600 pixels SPI 56-Pin VQFN
- Bridgetek Graphics Controller 60 MHz 800 x 600 pixels SPI 56-Pin VQFN
- Bridgetek Graphics Controller 60 MHz 800 x 600 pixels SPI/QSPI 56-Pin VQFN
- Bridgetek FT812Q-T Graphics Controller 60 MHz 800 x 600 pixels SPI/QSPI 56-Pin VQFN
- Bridgetek Graphics Controller 60 MHz 800 x 600 pixels SPI 48-Pin VQFN
- Bridgetek FT811Q-T Graphics Controller 60 MHz 800 x 600 pixels SPI 48-Pin VQFN
- Bridgetek FT810Q-T Graphics Controller 60 MHz 800 x 600 pixels SPI 48-Pin VQFN
- Bridgetek Graphics Controller 60 MHz 1920 x 480 pixel 64-Pin VQFN