Weidmüller, VSPC 1CL 24VDC EX Surge Protection Device 26V Maximum Voltage Rating 10 kA Maximum Surge Current

Subtotaal (1 eenheid)*

€ 131,60

(excl. BTW)

€ 159,24

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
1 +€ 131,60

*prijsindicatie

RS-stocknr.:
902-8072
Fabrikantnummer:
8953600000
Fabrikant:
Weidmüller
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Weidmüller

Product Type

Surge Protection Device

Maximum Voltage

26V

Mount Type

DIN Rail

Maximum Surge Current

10kA

Series

VSPC 1CL 24VDC EX

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

DIN EN 60079-11:2007, DIN EN 60079-0.2009, IEC 61643-21, IEC 62305, DIN EN 61241-11:2006, DIN EN 60079-26:2007

Depth

69mm

Height

90mm

Length

69mm

Hazardous Area Certification

KEMA

Vrijgesteld

Pluggable Arrester for Surge Protection- VSPC Series


VSPC Series of pluggable arresters used for surge protection for current loops/binary signals and EX ia signals.

Interruption-free and impedance-neutral plug-in and pull-out

Can be tested with V-TEST testing device

Space-saving design

Floating-earth PE connection options, used to avoid differences in voltage potential

Integrated PE foot safely discharges up to 20kA and 2.5kA to the PE

Colour coding of the voltage levels for fast identification in the cabinet

902-8072 & 902-8085- current loops without signal contact

902-8082- binary signals without alert contact

902-8094- 3 and 4-wire system measuring bridge

Gerelateerde Links