Intelligent Display Solutions CI064-4001-34 CI064-4001-xx Alphanumeric LCD Display, Blue on Black, 2 Rows by 16

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
903-1283
Fabrikantnummer:
CI064-4001-34
Fabrikant:
Intelligent Display Solutions
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Intelligent Display Solutions

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Height

5.6mm

Character Width

3mm

Viewing Area Width

63.5mm

Viewing Area Dimensions

63.5 x 16.5mm

Viewing Area Height

16.5mm

Interface Type

4-Bit MPU, 8-Bit MPU

External Depth

27.5mm

Backlight Type

LED

Background Colour

Black

Illumination Colour

Blue

External Dimensions

5.9 x 76 x 27.5mm

External Width

76mm

External Height

5.9mm

Display Mode

Transmissive

Maximum Operating Temperature

+70°C

Voltage Rating

2.7 → 5.5V

Minimum Operating Temperature

-20°C

Driver Mounting

COG

Current Rating

2mA

Operating Temperature Range

-20 → +70°C

Series

CI064-4001-xx

Land van herkomst:
CN

Gerelateerde Links