RS PRO Carbon Steel Anchor Bolt M10 x 108 mm 10 mm

Subtotaal (1 zak van 25 eenheden)*

€ 49,22

(excl. BTW)

€ 59,56

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 32 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Zak(ken)
Per Zak
Per stuk*
1 +€ 49,22€ 1,969

*prijsindicatie

RS-stocknr.:
908-6785
Fabrikant:
RS PRO
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

RS PRO

Thread Size

M10

Product Type

Anchor Bolt

Sub Type

Forged Eye Bolt

Drill Diameter

10 mm

Length

108mm

Material

Carbon Steel

Finish

Zinc Plated, Black Zp, Black, Nickel Plated

Standards/Approvals

ISO 7380, DIN 85, DIN 964, DIN 7985T, DIN 7985, DIN 963, DIN 84, DIN 912, DIN 931, DIN 916, DIN 965, DIN 965T, ISO 7379, DIN 933

Vrijgesteld

RS PRO Forged Anchor Bolt Eye Bolt


RS PRO range of forged eye bolts which can be used with shield anchors, drop in anchors, internal threaded sockets or any other fastening jobs that require a threaded eye or hook. These fixings are suitable for use in concrete, bricks and most natural stone.

Options include the following bolts:

Eye bolts:

9086788 - M6 x 75 mm

9086781 - M8 x 67 mm

9086785 - M10 x 108 mm

9086794 - M12 x 132 mm

RS PRO have a great range of masonry plugs, anchor through bolts to meet all your fixing requirements.

Features and Benefits:


Threaded eye bolt made of carbon steel

Zinc plated - offers excellent corrosion resistance

Available in different sizes and lengths

Typical applications:


Eye bolts are suitable fasteners for various applications including horticulture, displays, general home DIY and commercial applications.

FAQs

What are eye bolts used for?

Eye bolts are commonly used to attach cables to objects for lifting or holding in place.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Note

RS PRO also have a range of Hook bolts:
9086763 - M6 x 77 mm
9086772 - M8 x 98 mm
9086775 - M10 x 116 mm
9086779 - M12 x 146 mm

Gerelateerde Links