EDAC, 516 3.81 mm Pitch Rectangular Connector, Straight Male, 56 Way
- RS-stocknr.:
- 910-8386
- Fabrikantnummer:
- 516-056-000-321
- Fabrikant:
- EDAC
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 35,06
(excl. BTW)
€ 42,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 16 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 14 | € 35,06 |
| 15 - 49 | € 28,05 |
| 50 - 99 | € 25,42 |
| 100 + | € 22,75 |
*prijsindicatie
- RS-stocknr.:
- 910-8386
- Fabrikantnummer:
- 516-056-000-321
- Fabrikant:
- EDAC
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
| Merk | EDAC | |
| Product Type | Rectangular Connector | |
| Number of Contacts | 56 | |
| Current | 8.5A | |
| Orientation | Straight | |
| Voltage | 2kV ac | |
| Connector Gender | Male | |
| Housing Material | Polycarbonate | |
| Pitch | 3.81mm | |
| Mount Type | Panel | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 516 | |
| Alles selecteren | ||
|---|---|---|
Merk EDAC | ||
Product Type Rectangular Connector | ||
Number of Contacts 56 | ||
Current 8.5A | ||
Orientation Straight | ||
Voltage 2kV ac | ||
Connector Gender Male | ||
Housing Material Polycarbonate | ||
Pitch 3.81mm | ||
Mount Type Panel | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 516 | ||
EDAC 516 Rack and Panel Connector with Backshell
From EDAC, this 516 series rack and panel connector comes with a protective back shell, a guide pin and connecting jack screws. The connector housing is designed to use female and male contacts, which are available separately.
Available in this Range
• Stock No. 910-8383 is a 56 way Rack and Panel Connector Housing with a Top Entry Back Shell, Guide Pin and Jack Screws
• Stock No. 910-8386 is a 56 way Rack and Panel Connector Housing with a Side Entry Back Shell, Guide Pin and Jack Screws
EDAC 516 Range
This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.
Guaranteed secure connection
Hermaphroditic metal to metal contact design
Polarized mouldings and metal locators
Crimp, solder or wire wrap contacts
Contacts fit plug and socket