Kestrel Vane Mount for Use with 5000 Series Weather Meter
- RS-stocknr.:
- 914-0015
- Fabrikantnummer:
- 0782
- Fabrikant:
- Kestrel
Subtotaal (1 eenheid)*
€ 87,17
(excl. BTW)
€ 105,48
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
- 16 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 87,17 |
*prijsindicatie
- RS-stocknr.:
- 914-0015
- Fabrikantnummer:
- 0782
- Fabrikant:
- Kestrel
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
| Merk | Kestrel | |
| Product Type | Vane Mount | |
| For Use With | 5000 Series Weather Meter | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Kestrel | ||
Product Type Vane Mount | ||
For Use With 5000 Series Weather Meter | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- US
Kestrel 0782 Vane Mount, For Use With All 5000 Series Weather Meters
The Kestrel 5000 Series rotating vane mount is of simple, durable design. Any Kestrel 5000 Series meter will snap into the mount for fitting to a tripod or other ¼-20 fitted bracket, allowing use of an extension pole for taking wind or air flow readings. This turns the Kestrel meter into a full-featured weather station with a large wind vane and precision pivot to keep the Kestrel oriented into the wind for continuous measurement and logging. The carry pouch will accommodate a Kestrel 5000 Series meter and the vane mount. It has an internal battery loop and small pocket that can be used to secure additional AA batteries. A snap-strap at the rear of the pouch secures the kit to the user's belt or pack. The idea is to create a portable weather station.
Features
Weight 295 g (10.5 oz)
Dimensions 220 x 75 x 65 mm (8.5 x 3 x 2.5 in)
Note
This kit is compatible with all Kestrel 5000 Series meters. It will not fit any Kestrel meters below the 5000 series. The kit is included with Kestrel's 5400 LiNK & 5500 LiNK models.
Supplied with
Carry case with internal battery loop to secure extra AA batteries and a snap-strap on the rear secures the kit to your belt or pack.
Gerelateerde Links
- Kestrel Anemometer USB Cable USB Interface Kit for Use with 5000 Series Weather Meter
- Kestrel Vane Mount for Use with Kestrel 1000 Series
- Kestrel Tripod Meter Portable Tripod for Use with Kestrel Meter
- Kestrel 4500 Impeller Anemometer Measures Weather Meter
- Kestrel Computer Interface for Use with Kestrel 4000 Series
- Kestrel Carrying Case Case for Use with Kestrel 4000 Series
- Kestrel Replacement Impeller Replacement Impeller for Use with Kestrel 1000 Series
- Kestrel KESTREL 1000 Rotary Vane Anemometer 40 m/s