Energizer Energiser MAX PLUS Alkaline AAA Battery 1.5 V
- RS-stocknr.:
- 914-5039
- Artikelnummer Distrelec:
- 301-17-344
- Fabrikantnummer:
- 7638900423174
- Fabrikant:
- Energizer
Subtotaal (1 verpakking van 20 eenheden)*
€ 29,72
(excl. BTW)
€ 35,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 720 stuk(s) klaar voor verzending
- 1.720 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 20 + | € 1,486 | € 29,72 |
*prijsindicatie
- RS-stocknr.:
- 914-5039
- Artikelnummer Distrelec:
- 301-17-344
- Fabrikantnummer:
- 7638900423174
- Fabrikant:
- Energizer
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
| Merk | Energizer | |
| Series | Energiser MAX PLUS | |
| Product Type | AAA Battery | |
| Chemistry | Alkaline | |
| Nominal Voltage | 1.5V | |
| Number of Batteries | 20 | |
| IEC Code | LR03 | |
| Battery Capacity | 1.2Ah | |
| Termination Type | Standard | |
| Battery Size | AAA | |
| Diameter | 10.3mm | |
| Height | 44.5mm | |
| Weight | 11.5g | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Energizer | ||
Series Energiser MAX PLUS | ||
Product Type AAA Battery | ||
Chemistry Alkaline | ||
Nominal Voltage 1.5V | ||
Number of Batteries 20 | ||
IEC Code LR03 | ||
Battery Capacity 1.2Ah | ||
Termination Type Standard | ||
Battery Size AAA | ||
Diameter 10.3mm | ||
Height 44.5mm | ||
Weight 11.5g | ||
Standards/Approvals No | ||
N.v.t.
Energizer Alkaline Max Plus AAA 20pk
Introducing Energizers highest performing, most responsible alkaline batteries, Max Plus™. Labelled as some of the worlds most environmentally friendly batteries ever manufactured, the EcoAdvanced™ range combines both long-lasting performance and environmental responsibility. ;The innovative AA battery from the Max Plus™ range is the worlds first battery made from 4% recycled batteries whereas AAA batteries made from 3.8% recycled batteries. The batteries are revolutionary to the industry, using breakthrough technology the batteries are manufactured from refined and transformed battery material creating a high-performance active ingredient. As a result, having less impact on the planet by reducing the need for raw materials and decreasing old battery waste but still boasting high-performance power.;Here at RS we are proud to stock Energizers Max Plus™ AA & AAA battery sizes of packs of 8 & 20. The batteries are ideal for every-day devices around the house such as digital/video cameras, gaming devices, remote controls, torches, clocks etc.;The EcoAdvanced™ batteries stay fresh and powered up to 12 years in storage making it ideal not only for home use but also for schools, hospitals and industrial use.
Features & Benefits
• Worlds-first 4% recycled batteries, reducing carbon footprint;• Leak resistant ;• Lasts up to 80% longer;• Batteries stay fresh up to 12 years in storage;• Ideal for high drain devices such as torches, digital cameras, tv remotes and many more devices.
Typical Applications
Energizers Max Plus Alkaline Batteries are used in every-day low & high drain electronic devices that require a small, compact source of power. Example applications include:;• Digital Cameras;• Radios;• Remote controls;• Torches;• Alarm systems
Energizer EcoAdvanced Battery size & pack quantity options available at RS:
• Energizer Max Plus 1.5V Alkaline AAA Battery – 20 Pack - RS stock no: 914-5039;• Energizer Max Plus 1.5V Alkaline AA Battery – 20 Pack – RS stock no: 914-5020;• Energizer Max Plus 1.5V Alkaline AAA Battery – 8 Pack - RS stock no: 914-5060;• Energizer Max Plus 1.5V Alkaline AA Battery – 8 Pack – RS stock no: 914-5067
FAQs
How are Energizer Max Plus batteries eco-friendly?;The batteries are designed for longer-lasting and are high-powered, consumers use fewer batteries for their devices and as a result create less wastage. The revolutionary EcoAdvanced cell uses less mining of virgin material in the manufacturing process creating less impact on the planet. ;Are the Energizer Max Plus batteries rechargeable?;By design, the batteries are not rechargeable. ;How to dispose of Alkaline Batteries?;Recycle responsibly, a wide range of schemes are available offered from environmentally friendly organisation. Most batteries rechargeable or non-rechargeable can be recycled.
Safety Advice
Keep out of sight and reach of children
Guidance:
• Always install the batteries correctly as per instruction; • Ensure that the contact points are clean and conductive; • Do not mix different types of battery; • Do not heat or attempt to recharge the battery; • Do not dispose of in a fire
Gerelateerde Links
- Energizer Energiser MAX PLUS Alkaline AAA Battery 1.5 V
- Energizer Energiser MAX Alkaline AAA Battery 1.5 V
- Energizer Energiser Alkaline 1.5 V Alkaline AAAA Battery
- Energizer Energiser MAX PLUS 1.5 V Zinc Manganese Dioxide, Alkaline D Battery
- Energizer Energiser MAX PLUS 1.5 V Alkaline, Zinc Manganese Dioxide D Battery
- Energizer Energiser MAX PLUS Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Alkaline AAA Battery 1.5 V
- Energizer Energiser MAX Alkaline 9V Battery