Energizer Energiser MAX PLUS Alkaline, Zinc Manganese Dioxide 9V Battery
- RS-stocknr.:
- 914-5064
- Artikelnummer Distrelec:
- 301-17-346
- Fabrikantnummer:
- 7638900423389
- Fabrikant:
- Energizer
Subtotaal (1 eenheid)*
€ 14,55
(excl. BTW)
€ 17,61
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 81 stuk(s) klaar voor verzending
- 47 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 14,55 |
*prijsindicatie
- RS-stocknr.:
- 914-5064
- Artikelnummer Distrelec:
- 301-17-346
- Fabrikantnummer:
- 7638900423389
- Fabrikant:
- Energizer
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
| Merk | Energizer | |
| Product Type | 9V Battery | |
| Series | Energiser MAX PLUS | |
| Chemistry | Alkaline, Zinc Manganese Dioxide | |
| IEC Code | 6LR61 | |
| Termination Type | Standard | |
| Weight | 45g | |
| Standards/Approvals | No | |
| Width | 17.5mm | |
| Height | 48.5mm | |
| Alles selecteren | ||
|---|---|---|
Merk Energizer | ||
Product Type 9V Battery | ||
Series Energiser MAX PLUS | ||
Chemistry Alkaline, Zinc Manganese Dioxide | ||
IEC Code 6LR61 | ||
Termination Type Standard | ||
Weight 45g | ||
Standards/Approvals No | ||
Width 17.5mm | ||
Height 48.5mm | ||
N.v.t.
Energizer Alkaline MAX PLUS Batteries
The Energizer MAX PLUS range of batteries are a long lasting series ok alkaline batteries. Excellent for use with high draining devices plus excellent and powerful performance, leakage protection and amazing shelf life, of up to 12 years, all add up to making the MAX PLUS the perfect choice for your applications. ;Various sizes and power options are available ensuring you are provided with a range of MAx PLUS batteries to suit your individual requirements.
Suitable for use in a wide variety of products, such as smoke detectors, digital cameras, personal entertainment devices.
MAX PLUS Batteries Available.
• Stock number 9145020, AA MAX PLUS, 20 pack.
• Stock number 9145032, 9V MAX PLUS, 20 pack.
• Stock number 9145036, C MAX PLUS, 20 pack.
• Stock number 9145039, AAA MAX PLUS, 20 pack.
• Stock number 9145045, D MAX PLUS, 20 pack.
• Stock number 9145060, AAA MAX PLUS, 8 pack.
• Stock number 9145064, 9V MAX PLUS, single battery.
• Stock number 9145067, AA MAX PLUS, 8 pack.
Note
Using these batteries on a regular basis? Why not take a look at the bulk boxes of 20.
Gerelateerde Links
- Energizer Energiser MAX PLUS Zinc Manganese Dioxide, Alkaline 9V Battery
- Energizer Energiser MAX PLUS 1.5 V Zinc Manganese Dioxide, Alkaline D Battery
- Energizer Energiser MAX PLUS 1.5 V Alkaline, Zinc Manganese Dioxide D Battery
- Energizer Energiser MAX PLUS Alkaline, Zinc Manganese Dioxide AA Battery 1.5 V
- Energizer Energiser MAX PLUS 1.5 V Alkaline 8.5 Ah
- Energizer Energiser MAX Zinc Manganese Dioxide, Alkaline AA Battery 1.5 V
- Energizer Energiser MAX Alkaline, Zinc Manganese Dioxide AA Non-Rechargeable Battery 1.5 V
- Energizer Energiser MAX Alkaline 9V Battery