COAX Connectors Straight 75 Ω Coaxial Adapter 4.5GHz Female Female
- RS-stocknr.:
- 916-0671
- Fabrikantnummer:
- 10-503-B36
- Fabrikant:
- COAX Connectors
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 13,10
(excl. BTW)
€ 15,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 95 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 13,10 |
| 5 - 9 | € 12,34 |
| 10 - 24 | € 11,80 |
| 25 - 49 | € 11,29 |
| 50 + | € 10,49 |
*prijsindicatie
- RS-stocknr.:
- 916-0671
- Fabrikantnummer:
- 10-503-B36
- Fabrikant:
- COAX Connectors
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
| Merk | COAX Connectors | |
| Adapter Type | BNC Jack to BNC Jack | |
| Product Type | Coaxial Adapter | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Mount Type | Cable | |
| Impedance | 75Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 4.5GHz | |
| Contact Plating | Gold | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Female | |
| Body Plating | Nickel | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Contact Material | Phosphor Bronze | |
| Length | 32.5mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk COAX Connectors | ||
Adapter Type BNC Jack to BNC Jack | ||
Product Type Coaxial Adapter | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Mount Type Cable | ||
Impedance 75Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 4.5GHz | ||
Contact Plating Gold | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Female | ||
Body Plating Nickel | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Cable Type Coaxial | ||
Contact Material Phosphor Bronze | ||
Length 32.5mm | ||
Standards/Approvals No | ||
BNC Jack to BNC Jack Adapters
From Coax Connectors, a series of 75 Ω BNC jack to jack adapters. The BNC connectors feature a simple bayonet coupling which requires only a quarter turn to connect and disconnect. The coaxial adapters have nickel plated brass bodies and gold plated centre contacts. These RF adapters are ideally suited to the broadcast market and meet SMPTE 292M and 424M standards.
Part number 916-0665 Straight jack to jack adapter
Part number 916-0678 Bulkhead jack to jack adapter
Part number 916-0671 Insulated jack to jack adapter
Part number 916-0681 Push Fit jack to jack adapter
Coax Connector Series Adaptors
Gerelateerde Links
- COAX Connectors Straight 75 Ω Coaxial Adapter 4.5GHz Female Female
- COAX Connectors Straight 75 Ω Coaxial Adapter 4GHz Female Female
- COAX Connectors Right Angle 75 Ω Coaxial Adapter 6GHz Female Female
- COAX Connectors Straight 75 Ω Coaxial Adapter 6GHz
- COAX Connectors BNC Series Cable Female BNC Straight Body Crimp
- COAX Connectors BNC Series Surface Female BNC Right Angle Body Solder
- COAX Connectors BNC Series Panel Mount Female BNC Straight Body Crimp
- Amphenol RF T 75 Ω Coaxial Adapter 1GHz Female Female