RS PRO GRJ Series Grey Polyethylene Terephthalate Enclosure, IP66 55 mm, 190 mm, 75 mm
- RS-stocknr.:
- 918-8806
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 32,04
(excl. BTW)
€ 38,77
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending
- Plus verzending 32 stuk(s) vanaf 04 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 32,04 |
*prijsindicatie
- RS-stocknr.:
- 918-8806
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Enclosure | |
| Body Material | Polyethylene Terephthalate | |
| External Height | 55mm | |
| External Length | 190mm | |
| External Width | 75mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | GRJ | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicone | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Enclosure | ||
Body Material Polyethylene Terephthalate | ||
External Height 55mm | ||
External Length 190mm | ||
External Width 75mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series GRJ | ||
Standards/Approvals RoHS | ||
Gasket Material Silicone | ||
- Land van herkomst:
- IN
General Purpose Polyester Enclosure with Silicone Seal
This general purpose polyester enclosure is available in two colours, black or grey. It has an IP66 protection rating and is fitted with a silicon seal.
Features and Benefits
Polyester enclosure
IP66 protection
Silicone seal -50 to +135°C
Halogen free
Self-extinguishing UL94-V0
Applications
This general purpose polyester enclosure is suitable for wash down and outdoor applications.
Standards
EN 60529, EN 50014.
Gerelateerde Links
- RS PRO GRJ Series Black Polyethylene Terephthalate Enclosure 190 mm, 75 mm
- RS PRO GRJ Series Black Polyethylene Terephthalate Enclosure 160 mm, 75 mm
- RS PRO GRJ Series Grey Polyethylene Terephthalate Enclosure 160 mm, 75 mm
- RS PRO GRJ Series Black Polyethylene Terephthalate Enclosure 110 mm, 75 mm
- RS PRO GRJ Series Grey Polyethylene Terephthalate Enclosure 110 mm, 75 mm
- RS PRO GRJ Series Black Polyethylene Terephthalate Enclosure 80 mm, 75 mm
- RS PRO GRJ Series Grey Polyethylene Terephthalate Enclosure 160 mm, 75 mm
- RS PRO GRJ Series Black Polyethylene Terephthalate Enclosure 160 mm, 75 mm