Seeit Straight Surface Mount 1.27 mm Pitch IC Socket Adapter, DIP to SSOP
- RS-stocknr.:
- 919-5520
- Fabrikantnummer:
- ADA-SSOP28
- Fabrikant:
- Seeit
Subtotaal (1 doos van 1 eenheid)*
€ 147,88
(excl. BTW)
€ 178,93
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos |
|---|---|
| 1 + | € 147,88 |
*prijsindicatie
- RS-stocknr.:
- 919-5520
- Fabrikantnummer:
- ADA-SSOP28
- Fabrikant:
- Seeit
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
| Merk | Seeit | |
| Product Type | IC Socket Adapter | |
| Connection A | DIP | |
| Number of Contacts A | 28 | |
| Connection Gender A | Male | |
| Connection Gender B | Female | |
| Number of Contacts B | 28 | |
| Series | PLCC | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Connection B | SSOP | |
| Contact Plating | Tin | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Housing Material | Polybutylene Terephthalate | |
| Alles selecteren | ||
|---|---|---|
Merk Seeit | ||
Product Type IC Socket Adapter | ||
Connection A DIP | ||
Number of Contacts A 28 | ||
Connection Gender A Male | ||
Connection Gender B Female | ||
Number of Contacts B 28 | ||
Series PLCC | ||
Current 1A | ||
Pitch 1.27mm | ||
Connection B SSOP | ||
Contact Plating Tin | ||
Mount Type Surface | ||
Orientation Straight | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Housing Material Polybutylene Terephthalate | ||
Seeit DIP Socket Adapters
A range of universal adaptors from Seeit designed to convert to DIP packages.
ADA-SOIC16-150: SOP8/14/16 to DIP16 (454-6803)
ADA-QFN28: MLF28/QFN28 to DIP28 (919-5536)
ADA-SSOP28: SSOP8/14/16/28 to DIP28 (919-5520)
ADA-SO28-300: SOP18/28 to DIP28 (509-6292)
ADA-PLCC32-32: PLCC32 to DIP28 / DIP32 (454-6819)
ADA-PLCC32: PLCC32 to DIP32 (919-5539)
ADA-TQFP32: TQFP32 to DIP32 (919-5532)
ADA-TSOP32-14: TSOP32 to DIP32 (509-6309)
ADA-TSOP32-20: TSOP32 to DIP32 (454-6831)
ADA-QFN44: MLF44/QFN44 to DIP44 (919-5545)
ADA-PLCC44: PLCC44 to DIP44 (454-6825)
ADA-TSOP48-20: TSOP32/40/48 to DIP48 (454-6847)
Programming Adaptors
Gerelateerde Links
- Seeit Straight Surface Mount 1.27 mm Pitch IC Socket Adapter, DIP to TQFP
- Seeit Straight Surface Mount 1.27 mm Pitch IC Socket Adapter, DIP to MLF/QFN
- Seeit Straight Through Hole Mount 1.27 mm Pitch IC Socket Adapter, DIP to PLCC
- Seeit 0.5 mm Pitch IC Socket Adapter
- Seeit 0.65 mm Pitch IC Socket Adapter
- Seeit Straight Through Hole Mount IC Socket Adapter
- Seeit Surface Mount 1.27 mm Pitch Test & Burn-in Socket, DIP to TSOP
- Seeit Surface Mount 1.27 mm Pitch Test & Burn-in Socket, DIP to SOIC