Fenner Drives 30 m 6.3 mm diameter Blue Round Polyurethane Belt for use with 44 mm minimum pulley diameter
- RS-stocknr.:
- 880-2217
- Fabrikantnummer:
- 4941101
- Fabrikant:
- Fenner Drives
Subtotaal (1 eenheid)*
€ 202,65
(excl. BTW)
€ 245,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 10 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 202,65 |
*prijsindicatie
- RS-stocknr.:
- 880-2217
- Fabrikantnummer:
- 4941101
- Fabrikant:
- Fenner Drives
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
| Merk | Fenner Drives | |
| Diameter | 6.3mm | |
| Product Type | Round Polyurethane Belt | |
| Colour | Blue | |
| Minimum Pulley Diameter | 44mm | |
| Length | 30m | |
| Working Load | 1.6kg | |
| Hardness | Type A 80 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 66°C | |
| Alles selecteren | ||
|---|---|---|
Merk Fenner Drives | ||
Diameter 6.3mm | ||
Product Type Round Polyurethane Belt | ||
Colour Blue | ||
Minimum Pulley Diameter 44mm | ||
Length 30m | ||
Working Load 1.6kg | ||
Hardness Type A 80 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 66°C | ||
Vrijgesteld
- Land van herkomst:
- US
Fenner Eagle Blue Polyurethane Belts - Metal Detectable
Eagle® Blue 80 MD round polyurethane belting from Fenner Drives has been developed specially for the food processing industry. This belting has been designed to be detected by metal detectors and is FDA compliant for applications that involve wet and dry food applications up to 150°C to insure food safety. The Eagle® blue 80 MD belting will not transfer its components into food, change the composition of food or deteriorate the smell and taste when used in a typical process environment.
Metal Detectable
FDA Compliant
Suitable for repeat use food contact at temperatures up to 40°C
Note
Available in Blue and Clear in Round, Vee or T-Top profiles
Gerelateerde Links
- Fenner Drives 5 m 6.3 mm diameter Blue Round Polyurethane Belt for use with 44 mm minimum pulley diameter
- Fenner Drives 5m 7.9mm diameter Blue Round Polyurethane Belt for use with 56mm minimum pulley diameter
- Fenner Drives 5m 14.3mm diameter Blue Round Polyurethane Belt for use with 100mm minimum pulley diameter
- Fenner Drives 5 m 15.9 mm diameter Blue Round Polyurethane Belt for use with 111 mm minimum pulley diameter
- Fenner Drives 5 m 4.8 mm diameter Blue Round Polyurethane Belt for use with 33 mm minimum pulley diameter
- Fenner Drives 30 m 12.7 mm diameter Blue Round Polyurethane Belt for use with 89 mm minimum pulley diameter
- Fenner Drives 5 m 12.7 mm diameter Blue Round Polyurethane Belt for use with 89 mm minimum pulley diameter
- Fenner Drives 5 m 9.5 mm diameter Blue Round Polyurethane Belt for use with 67 mm minimum pulley diameter