Brady Laminated Polyester B-7541 Prohibition Sign, EMEA
- RS-stocknr.:
- 277-3554
- Artikelnummer Distrelec:
- 302-20-417
- Fabrikantnummer:
- 824977
- Fabrikant:
- Brady
Subtotaal (1 eenheid)*
€ 4,14
(excl. BTW)
€ 5,01
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 180 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 4,14 |
*prijsindicatie
- RS-stocknr.:
- 277-3554
- Artikelnummer Distrelec:
- 302-20-417
- Fabrikantnummer:
- 824977
- Fabrikant:
- Brady
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
| Merk | Brady | |
| Product Type | Prohibition Sign | |
| Text Language | EMEA | |
| Material | Laminated Polyester B-7541 | |
| Self-Adhesive | Yes | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | ASTM D 2979, ASTM D 1000, ASTM G 53 | |
| Alles selecteren | ||
|---|---|---|
Merk Brady | ||
Product Type Prohibition Sign | ||
Text Language EMEA | ||
Material Laminated Polyester B-7541 | ||
Self-Adhesive Yes | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals ASTM D 2979, ASTM D 1000, ASTM G 53 | ||
Niet conform
- Land van herkomst:
- BE
The Brady Safety Sign refers for Do not walk or stand here. This safety sign is compliant with ISO 7010 and it is made from B7541 laminated polyester material. The B7541 is a surface printed white polyester film with a permanent, acrylic based, pressure sensitive adhesive and over laminated with a clear polyester film. B7541 gives excellent adhesion to low surface energy surfaces, such as polypropylene and ABS, as well as on most powder coatings.
UV resistant
Chemical resistant
Weather resistant
Humidity resistance
Sign compliant to ISO 7010
Gerelateerde Links
- Brady Laminated Polyester B-7541 Prohibition Sign, EMEA
- Brady Laminated Polyester B-7541 Prohibition Sign, English
- Brady Laminated Polyester B-7541 Mandatory Sign With EMEA Text
- Brady Laminated Polyester B-7541 Mandatory Sign With English Text
- Brady Safety Poster French 371 mm 262mm
- Brady Safety Poster French 80 mm 800mm
- Brady Laminated Polyester No thoroughfare Sign
- Brady Prohibition Signs