- RS-stocknr.:
- 270-0021
- Fabrikantnummer:
- PLA12435U
- Fabrikant:
- Celduc
45 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 18,81
(excl. BTW)
€ 22,76
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 18,81 |
- RS-stocknr.:
- 270-0021
- Fabrikantnummer:
- PLA12435U
- Fabrikant:
- Celduc
Datasheets
Wetgeving en compliance
- Land van herkomst:
- FR
Productomschrijving
The Celduc magnetic proximity sensor typically consist of a magnet and magnetic sensor that can detect changes in the magnetic field. It can be used in variety of applications such as industrial automation, security systems, and automotive applications.
Operating temperature range is -40°C to 100°C
Glass fibre reinforced case
Glass fibre reinforced case
Specificaties
Kenmerk | Waarde |
---|---|
Body Style | Rectangular |
Sensor Technology | Proximity |
Terminal Type | Cable UL |
Series | PLA |
IP Rating | IP67 |
Supply Voltage | 100 V |