- RS-stocknr.:
- 860-1370
- Fabrikantnummer:
- S18UBA
- Fabrikant:
- Banner
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 860-1370
- Fabrikantnummer:
- S18UBA
- Fabrikant:
- Banner
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
S18 Series
The S18 series of photoelectric sensors are completely epoxy-encapsulated to provide superior durability and designed to meet rigorous IP69K standards for use in 1200 psi wash-downs
. The S18 series of sensor has a switching distance that varies depending on the reflectivity of the target as the light reflection of the target triggers the sensor to switch.
Featuring-
EZ-BEAM technology for reliable sensing without the need for adjustments
Innovative dual-indicator system for simple sensor performance monitoring
18 mm threaded barrel
Compact design
Selectable light or dark operation or light operation with alarm function
LED indication
Reverse polarity and short circuit protection
Available with different sensing modes
Advanced diagnostics to warn of marginal sensing conditions or output overload
EZ-BEAM technology for reliable sensing without the need for adjustments
Innovative dual-indicator system for simple sensor performance monitoring
18 mm threaded barrel
Compact design
Selectable light or dark operation or light operation with alarm function
LED indication
Reverse polarity and short circuit protection
Available with different sensing modes
Advanced diagnostics to warn of marginal sensing conditions or output overload
Specificaties
Kenmerk | Waarde |
---|---|
Body Style | Barrel |
Output Type | PNP-NO/NC |
Detection Range | 30 → 300 mm |
Terminal Type | Cable |
IP Rating | IP67 |
Length | 80.8mm |
Switching Frequency | 100 Hz |
Maximum DC Voltage | 30V |
Switching Current | 100 mA |
Maximum Operating Temperature | +60°C |
Housing Material | PBT |
Minimum Operating Temperature | -20°C |
Reverse Polarity Protection | Yes |
Short Circuit Overload Protection | Yes |