- RS-stocknr.:
- 522-6134
- Fabrikantnummer:
- 749196500
- Fabrikant:
- Wurth Elektronik
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 522-6134
- Fabrikantnummer:
- 749196500
- Fabrikant:
- Wurth Elektronik
Wetgeving en compliance
Productomschrijving
WE-FLEX Transformers
3x2 windings
Isolation voltage 500Vdc
Low stray inductance
Operating temperature: -40°C to +125°C
Applications include: flyback, forward, push-pull, step-down, step-up, SEPIC converters
Isolation voltage 500Vdc
Low stray inductance
Operating temperature: -40°C to +125°C
Applications include: flyback, forward, push-pull, step-down, step-up, SEPIC converters
Note
Power levels of between 1 and 50 Watts can be transformed with the WE-FLEX series transformers. They can be used at switching frequencies of up to 1 MHz.
Specificaties
Kenmerk | Waarde |
---|---|
Turns Ratio | 1:1:1:1:1:1 |
Mounting Type | Surface Mount |
Leakage Inductance | 0.18µH |
Dimensions | 29.5 x 21 x 10.8mm |
Depth | 10.8mm |
Length | 29.5mm |
Width | 21mm |
Maximum Operating Frequency | 1MHz |
Minimum Temperature | -40°C |
Maximum Temperature | +125°C |
Isolation Voltage | 500V dc |
- RS-stocknr.:
- 522-6134
- Fabrikantnummer:
- 749196500
- Fabrikant:
- Wurth Elektronik