- RS-stocknr.:
- 363-0604
- Fabrikantnummer:
- 50069667
- Fabrikant:
- Greenlee
5 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 467,61
(excl. BTW)
€ 565,81
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 467,61 |
- RS-stocknr.:
- 363-0604
- Fabrikantnummer:
- 50069667
- Fabrikant:
- Greenlee
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- US
Productomschrijving
Heavy Duty Hole Punch
Will punch up to 3.5mm in mild and stainless steel, fibreglass/plastics
Split slugs fall free and cannot cling to draw stud
Greatly increased life expectancy compared to standard punches
Available in 16 sizes including Pg and ISO sizes
Use size 1 draw bolt for punches up to 25.4mm
Use size 2 draw bolt for punches up to 28.3mm and greater
Split slugs fall free and cannot cling to draw stud
Greatly increased life expectancy compared to standard punches
Available in 16 sizes including Pg and ISO sizes
Use size 1 draw bolt for punches up to 25.4mm
Use size 2 draw bolt for punches up to 28.3mm and greater
Note
Use with hydraulic drivers only.
Specificaties
Kenmerk | Waarde |
---|---|
Cutting Capacity | Mild Steel: 3.5 mm; Stainless Steel: 3.5 mm; Fibreglass and Plastic; 3.5 mm |
Hole Shape | Circular |
Hole Size | 64mm |
Operation | Hydraulic |