- RS-stocknr.:
- 207-3347
- Fabrikantnummer:
- 089968 & WBGL12
- Fabrikant:
- Eaton
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatieven
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor mogelijke alternatieven.
- RS-stocknr.:
- 207-3347
- Fabrikantnummer:
- 089968 & WBGL12
- Fabrikant:
- Eaton
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Wedge Base Lamps for 18mm and 25mm Indicators
Note
Alternative wedge base lamps are available - see stock no. 227-3092, 228-0309, and 228-0315
Eaton RMQ 16mm Range
A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1. The standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. The devices can be butted together allowing a greater number of devices to be fitted into a smaller area compared to 22.5mm devices. One or two normally open or normally closed contacts, which are available separately in this range, can be fitted to each switch. Colour coded contacts 230V/4A, having low current voltage switching with a life expectancy of three million operations.
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Incandescent Bulb, Incandescent lamp |
For Use With | RMQ 16 Series |