Idec LB Series Illuminated Push Button Switch, Momentary, 16 mm Cutout, DPDT, Yellow LED, IP65, 30 V dc 125 V ac
- RS-stocknr.:
- 170-3616
- Fabrikantnummer:
- LB1L-M1T64Y
- Fabrikant:
- Idec
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 12,84
(excl. BTW)
€ 15,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 4 stuk(s) vanaf 04 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 12,84 |
| 10 - 19 | € 12,37 |
| 20 - 49 | € 11,96 |
| 50 + | € 11,56 |
*prijsindicatie
- RS-stocknr.:
- 170-3616
- Fabrikantnummer:
- LB1L-M1T64Y
- Fabrikant:
- Idec
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
| Merk | Idec | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Yellow | |
| Illuminated | Yes | |
| Series | LB | |
| Panel Cutout Size | 16 mm | |
| Contact Configuration | DPDT | |
| LED Colour | Yellow | |
| Terminal Type | Solder | |
| IP Rating | IP65 | |
| Actuator Style | Round | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 5A | |
| Standards/Approvals | CE, CCC, UL, CSA | |
| Legend | Marking Plate or Film can be Inserted/Engraved | |
| Alles selecteren | ||
|---|---|---|
Merk Idec | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Yellow | ||
Illuminated Yes | ||
Series LB | ||
Panel Cutout Size 16 mm | ||
Contact Configuration DPDT | ||
LED Colour Yellow | ||
Terminal Type Solder | ||
IP Rating IP65 | ||
Actuator Style Round | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 5A | ||
Standards/Approvals CE, CCC, UL, CSA | ||
Legend Marking Plate or Film can be Inserted/Engraved | ||
Sleek flush mount design
Standard bezel with 16mm hole size also available
Bright LED illumination
Flush Mount: Just 34.9mm depth behind the panel
Standard Mount: 27.9mm depth behind the panel
3PDT contact block available
5A contact ratings
Metallic or black plastic bezels
Illuminated pushbuttons, pushbuttons, pilot lights, selector switches, key selector switches, illuminated selectors, lever selectors, dome pilot lights, lever switches and buzzer models.
Special wave keys available
Gerelateerde Links
- Idec LB Series Illuminated Push Button Switch 16 mm Cutout Blue LED 30 V dc 125 V ac
- Idec LB Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V dc 125 V ac
- Idec LB Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V dc
- Idec LB1L Series Illuminated Push Button Switch 16 mm Cutout IP65
- Idec AL Series Illuminated Push Button Switch Panel DPDT IP40 250 V ac
- Idec AL Series Illuminated Push Button Switch Panel DPDT IP65 250 V ac
- Idec AL Series Illuminated Push Button Switch Panel DPDT IP65 250 V ac
- Idec AL Series Illuminated Push Button Switch Panel DPDT IP65 250 V ac