Idec LB Series Illuminated Push Button Switch, Maintained, 16 mm Cutout, DPDT, IP65, 30 V dc
- RS-stocknr.:
- 170-3631
- Artikelnummer Distrelec:
- 301-03-158
- Fabrikantnummer:
- LB1S-2LT6
- Fabrikant:
- Idec
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 13,38
(excl. BTW)
€ 16,19
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 22 stuk(s) vanaf 04 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 13,38 |
| 10 - 19 | € 12,86 |
| 20 - 49 | € 12,40 |
| 50 + | € 11,96 |
*prijsindicatie
- RS-stocknr.:
- 170-3631
- Artikelnummer Distrelec:
- 301-03-158
- Fabrikantnummer:
- LB1S-2LT6
- Fabrikant:
- Idec
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
| Merk | Idec | |
| Switch Operation | Maintained | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Illuminated | Yes | |
| Series | LB | |
| Panel Cutout Size | 16 mm | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder | |
| IP Rating | IP65 | |
| Contact DC Voltage | 30V dc | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Dome | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, CE, CSA | |
| Legend | Marking Plates and Clear Film Insertable | |
| Alles selecteren | ||
|---|---|---|
Merk Idec | ||
Switch Operation Maintained | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Illuminated Yes | ||
Series LB | ||
Panel Cutout Size 16 mm | ||
Contact Configuration DPDT | ||
Terminal Type Solder | ||
IP Rating IP65 | ||
Contact DC Voltage 30V dc | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Dome | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, CE, CSA | ||
Legend Marking Plates and Clear Film Insertable | ||
Sleek flush mount design
Standard bezel with 16mm hole size also available
Bright LED illumination
Flush Mount: Just 34.9mm depth behind the panel
Standard Mount: 27.9mm depth behind the panel
3PDT contact block available
5A contact ratings
Metallic or black plastic bezels
Illuminated pushbuttons, pushbuttons, pilot lights, selector switches, key selector switches, illuminated selectors, lever selectors, dome pilot lights, lever switches and buzzer models.
Special wave keys available
Gerelateerde Links
- Idec LB Series Illuminated Push Button Switch 16 mm Cutout Blue LED 30 V dc 125 V ac
- Idec LB Series Push Button Switch 16 mm Cutout IP65, 30 V dc 125 V ac
- Idec LB Series Illuminated Push Button Switch 16 mm Cutout IP65, 30 V dc 125 V ac
- Idec LB Series Illuminated Push Button Switch 16 mm Cutout Yellow LED 30 V dc 125 V ac
- Idec CW Series Illuminated Push Button Switch Panel SPST, IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65
- Idec CW Series Illuminated Push Button Switch Panel SPST IP65