RS PRO Illuminated Push Button Switch, Latching, Panel Mount, 19.1mm Cutout, SPST, White LED, 250 / 125V ac, IP67
- RS-stocknr.:
- 175-8058
- Fabrikant:
- RS PRO
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Elk (in een bak van 20)
€ 23,835
(excl. BTW)
€ 28,84
(incl. BTW)
Aantal stuks | Per stuk | Per tray* |
20 + | € 23,835 | € 476,70 |
*prijsindicatie |
- RS-stocknr.:
- 175-8058
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
High Current Anti-Vandal Pushbutton Switches (MW Series)
IP67 rated. Available in 19mm, 22mm, 25mm and high current.
The micro-switch and bushing can be replaced, which solves the user's troubles in maintenance and increases the convenience of replacement.
The high-current switch also has a variety of indicator options, such as non-indicator, ring indicator, power symbol indicator and customer design options.
The micro-switch and bushing can be replaced, which solves the user's troubles in maintenance and increases the convenience of replacement.
The high-current switch also has a variety of indicator options, such as non-indicator, ring indicator, power symbol indicator and customer design options.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Specificaties
Kenmerk | Waarde |
---|---|
Switch Operation | Latching |
Illuminated | Yes |
Panel Cut Out Diameter | 19.1mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 250 / 125V ac |
Push Button Style | Round |
LED Colour | White |
IP Rating | IP67 |
Contact Current Rating | 16 A, 26 A |
Contact Material | Brass |
Contact AC Voltage Rating | 250 / 125V |
Legend | Power Symbol |
Case Colour | Natural |
Manufacturer Part No. | MW19-A0F1L124-A1DB |
Terminal Type | Quick Connect |