RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 25.2mm Cutout, SPST, White LED, 250 / 125V ac, IP67
- RS-stocknr.:
- 175-8131
- Fabrikant:
- RS PRO
Dit product is momenteel niet beschikbaar voor nabestelling.
We hebben dit product helaas niet op voorraad en het is op dit moment niet beschikbaar voor nabestelling.
Toegevoegd
Prijs Elk (in een bak van 20)
€ 23,36
(excl. BTW)
€ 28,27
(incl. BTW)
Aantal stuks | Per stuk | Per tray* |
20 + | € 23,36 | € 467,20 |
*prijsindicatie |
- RS-stocknr.:
- 175-8131
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
High Current Anti-Vandal Pushbutton Switches (MW Series)
IP67 rated. Available in 19mm, 22mm, 25mm and high current.
The micro-switch and bushing can be replaced, which solves the user's troubles in maintenance and increases the convenience of replacement.
The high-current switch also has a variety of indicator options, such as non-indicator, ring indicator, power symbol indicator and customer design options.
The micro-switch and bushing can be replaced, which solves the user's troubles in maintenance and increases the convenience of replacement.
The high-current switch also has a variety of indicator options, such as non-indicator, ring indicator, power symbol indicator and customer design options.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
Specificaties
Kenmerk | Waarde |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 25.2mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 250 / 125V ac |
Push Button Style | Round |
LED Colour | White |
IP Rating | IP67 |
Contact Current Rating | 16 A, 26 A |
Contact Material | Brass |
Legend | Power Symbol |
Manufacturer Part No. | MW25-A0F0L124-A3DA |
Contact AC Voltage Rating | 250 / 125V |
Case Colour | Natural |
Terminal Type | Quick Connect |