RS PRO Single Pole Single Throw (SPST) Momentary Yellow LED Push Button Switch, IP67, 16 (Dia.)mm, Panel Mount, Power
15 op voorraad - levertijd is 3 à 5 werkdagen.
Toegevoegd
- RS-stocknr.:
- 175-9739
- Fabrikant:
- RS PRO
- Land van herkomst:
- TW
Aantal stuks | Per stuk |
1 - 49 | € 12,00 |
50 - 149 | € 11,16 |
150 - 249 | € 10,56 |
250 + | € 9,60 |
Anti-Vandal Pushbutton Switch [Lock] (MPB Series)
Applications
Kenmerk | Waarde |
Switch Operation | Momentary |
Mounting Type | Panel Mount |
Illuminated | Yes |
Contact Configuration | Single Pole Single Throw (SPST) |
Panel Cut Out Size | 16 (Dia.)mm |
Panel Cut Out Diameter | 16mm |
LED Colour | Yellow |
IP Rating | IP67 |
Voltage Rating | 36V dc |
Contact Current Rating | 2 A |
Actuator Shape | Round |
Terminal Type | Solder |
Legend | Power Symbol |
Actuator Type | Push Button |
Contact DC Voltage Rating | 36V |
Case Colour | Natural |