Better World
Schneider Electric Programmable Receiver for Use with Harmony XB5 Wireless Pushbuttons
- RS-stocknr.:
- 739-8070
- Artikelnummer Distrelec:
- 303-02-734
- Fabrikantnummer:
- ZBRRA
- Fabrikant:
- Schneider Electric
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 237,91
(excl. BTW)
€ 287,87
(incl. BTW)
Voeg 1 eenheid toe voor gratis bezorging
Op voorraad
- 5 stuk(s) klaar voor verzending
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 5 stuk(s) vanaf 26 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 237,91 |
| 5 - 9 | € 228,25 |
| 10 + | € 220,80 |
*prijsindicatie
Better World
Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen. Klik hier voor meer informatie.
- RS-stocknr.:
- 739-8070
- Artikelnummer Distrelec:
- 303-02-734
- Fabrikantnummer:
- ZBRRA
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Push Button Receiver | |
| Accessory Type | Programmable Receiver | |
| For Use With | Harmony XB5 Wireless Pushbuttons | |
| Standards/Approvals | CSA, NEMA, UL, JIS, IEC, CE | |
| Better World Product | Yes | |
| Series | Harmony XB5R | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Push Button Receiver | ||
Accessory Type Programmable Receiver | ||
For Use With Harmony XB5 Wireless Pushbuttons | ||
Standards/Approvals CSA, NEMA, UL, JIS, IEC, CE | ||
Better World Product Yes | ||
Series Harmony XB5R | ||
- Land van herkomst:
- ID
Schneider Electric Receiver For Use With Harmony XB5 Wireless Push Buttons, 2 Relays,
Remotely control your push buttons using this receiver from Schneider Electric. It accepts operating signals from a transmitter through wireless radio communication, which are used to initiate an action in your machine. You can connect the unit to a maximum of 32 push buttons, making it a versatile choice. As the antenna is omnidirectional, you can rest assured it'll receive signals equally well from all directions. A response time of
Features & Benefits
• Battery-free design for convenience
• LED signals for clear status configuration
• Integrated fuse offers short-circuit protection for durability
• Resistant to shock and vibration to withstand demanding conditions
• Mechanical durability rating of 1,000,000 cycles for lasting use
Applications
• Control panels
• Packaging machinery
• Safety systems
• Conveyor belts
What's the transmission distance of this receiver?
When you use it in a free space, the component has a sensing distance of 100m, enabling long-range transmission. If you set it in a metal enclosure, the sensing distance will reduce to 25m but you can use an external relay antenna to boost the sensing distance from the enclosure to 40m.