- RS-stocknr.:
- 716-5432
- Fabrikantnummer:
- IR3651STRPBF
- Fabrikant:
- Infineon
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 716-5432
- Fabrikantnummer:
- IR3651STRPBF
- Fabrikant:
- Infineon
Wetgeving en compliance
- Land van herkomst:
- MY
Productomschrijving
PWM Controllers, Infineon
A range of Pulse Width Modulation controllers and associated devices from Infineon to suit a variety of AC-DC converter applications.
AC-DC Power Conversion, Infineon
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Switching Frequency | 400 kHz |
Output Current | 25 A |
Control Method | Voltage |
Fall Time | 20ns |
Mounting Type | Surface Mount |
Package Type | SOIC |
Rise Time | 20ns |
Topology | Buck |
Pin Count | 14 |
Maximum Duty Cycle | 80% |
Dimensions | 8.74 x 3.99 x 1.57mm |
Length | 8.74mm |
Width | 3.99mm |
Height | 1.57mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
- RS-stocknr.:
- 716-5432
- Fabrikantnummer:
- IR3651STRPBF
- Fabrikant:
- Infineon