- RS-stocknr.:
- 779-9259
- Fabrikantnummer:
- LT1424CS8-5#PBF
- Fabrikant:
- Analog Devices
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 779-9259
- Fabrikantnummer:
- LT1424CS8-5#PBF
- Fabrikant:
- Analog Devices
Wetgeving en compliance
- Land van herkomst:
- MY
Productomschrijving
Switching Regulators, Flyback, Forward and Isolated Controllers, Linear Technology
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Switching Frequency | 300 kHz |
Output Voltage | 5 V |
Output Current | 1.6 A |
Control Method | Current |
Mounting Type | Surface Mount |
Package Type | SOIC |
Topology | Flyback |
Pin Count | 8 |
Dimensions | 10.16 x 6.477 x 3.302mm |
Maximum Duty Cycle | 90% |
Length | 10.16mm |
Width | 6.477mm |
Height | 3.302mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |