- RS-stocknr.:
- 768-6985
- Fabrikantnummer:
- 81207
- Fabrikant:
- GearWrench
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 768-6985
- Fabrikantnummer:
- 81207
- Fabrikant:
- GearWrench
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- TW
Productomschrijving
Cushion Grip Teardrop Ratchet Handle Set
Teardrop, or pear head design cushion grip ratchet handle set with fine tooth ratcheting action.
Grip is resistant to most chemicals including oil & solvents
60 tooth design
Constructed from alloy steel
Long handle for extra leverage
Flush mounted lever
Slim, low profile head for easier working in hard to access areas
60 tooth design
Constructed from alloy steel
Long handle for extra leverage
Flush mounted lever
Slim, low profile head for easier working in hard to access areas
Specificaties
Kenmerk | Waarde |
---|---|
Drive Size | 1/4; 3/8; 1/2 in |
Number of Pieces | 3 |
- RS-stocknr.:
- 768-6985
- Fabrikantnummer:
- 81207
- Fabrikant:
- GearWrench