Hager ADC Series Residual Current Circuit Breaker, 20 A, 1-Pole, 30 mA, Curve C, 4.5 kA 240 V ac
- RS-stocknr.:
- 602-220
- Fabrikantnummer:
- ADC827F
- Fabrikant:
- Hager
Subtotaal (1 eenheid)*
€ 247,44
(excl. BTW)
€ 299,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 80,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 247,44 |
*prijsindicatie
- RS-stocknr.:
- 602-220
- Fabrikantnummer:
- ADC827F
- Fabrikant:
- Hager
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
| Merk | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 20 A | |
| Number of Poles | 1 | |
| Series | ADC | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Curve C | |
| Terminal Type | Screw | |
| Standards/Approvals | IEC 60898-1 | |
| Height | 83mm | |
| Depth | 68mm | |
| Width | 35 mm | |
| Breaking Capacity | 4.5kA | |
| Rated AC Voltage | 240 V ac | |
| Earth Leakage Protection Type | AC | |
| Alles selecteren | ||
|---|---|---|
Merk Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 20 A | ||
Number of Poles 1 | ||
Series ADC | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Curve C | ||
Terminal Type Screw | ||
Standards/Approvals IEC 60898-1 | ||
Height 83mm | ||
Depth 68mm | ||
Width 35 mm | ||
Breaking Capacity 4.5kA | ||
Rated AC Voltage 240 V ac | ||
Earth Leakage Protection Type AC | ||
- Land van herkomst:
- FR
The Hager Residual Current Circuit Breaker provides reliable protection against overcurrents and earth leakage. It is designed to detect alternating fault currents, ensuring the safety of both people and property. This device also helps maintain compliance with current electrical standards. It operates effectively within a wide serving temperature range.
Screw terminal connections
IP20 rated
RoHS compliant