Hager ADF Series Residual Current Circuit Breaker, 10 A, 1-Pole, 30 mA, Type C, 5 kA 230 V ac
- RS-stocknr.:
- 602-227
- Fabrikantnummer:
- ADF810F
- Fabrikant:
- Hager
Subtotaal (1 eenheid)*
€ 353,49
(excl. BTW)
€ 427,72
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 06 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 353,49 |
*prijsindicatie
- RS-stocknr.:
- 602-227
- Fabrikantnummer:
- ADF810F
- Fabrikant:
- Hager
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
| Merk | Hager | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 10 A | |
| Number of Poles | 1 | |
| Series | ADF | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type C | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw Connection | |
| Standards/Approvals | IEC 60664, IEC 60947-2, IEC 60947-1, IEC 60898-1 | |
| Height | 83mm | |
| Depth | 68mm | |
| Width | 35 mm | |
| Breaking Capacity | 5kA | |
| Earth Leakage Protection Type | F | |
| Rated AC Voltage | 230 V ac | |
| Alles selecteren | ||
|---|---|---|
Merk Hager | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 10 A | ||
Number of Poles 1 | ||
Series ADF | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type C | ||
Mount Type DIN Rail | ||
Terminal Type Screw Connection | ||
Standards/Approvals IEC 60664, IEC 60947-2, IEC 60947-1, IEC 60898-1 | ||
Height 83mm | ||
Depth 68mm | ||
Width 35 mm | ||
Breaking Capacity 5kA | ||
Earth Leakage Protection Type F | ||
Rated AC Voltage 230 V ac | ||
- Land van herkomst:
- FR
The Hager Residual Current Circuit Breaker provides reliable protection against overcurrents and earth leakage. It is designed to detect alternating fault currents, ensuring the safety of both people and property. This device also helps maintain compliance with current electrical standards. It operates effectively within a wide serving temperature range.
Screw terminal connections
RoHS compliant